MikroElektronika MIKROE-2173 LCD Colour Display Touch Screen, 5 in, 800 x 480 pixel

Bulk discount available

Subtotal (1 unit)*

$337.12

(exc. GST)

$370.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$337.12
10 - 49$334.06
50 +$329.77

*price indicative

RS Stock No.:
139-3644
Mfr. Part No.:
MIKROE-2173
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Diagonal Display Size

5in

Product Type

LCD Colour Display

Interface Type

QSPI, SPI

Current

363mA

Screen Resolution

800 x 480 pixel

Touch Screen

Yes

Viewing Area Dimensions

108 x 65 mm

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

136mm

Height

92.8mm

Depth

64.8mm

Standards/Approvals

RoHS

Brightness

510cd/m²

Display Type

LCD

Contrast Ratio

500:1

Riverdi Colour TFT LCD Displays


A range of high quality, cost effective Riverdi colour TFT LCD displays from MikroElektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. Most of the displays are available with a white or black protective bezel. The interface type is I2C/SPI for the 2.8, 3.5 and 4.3 inch displays, and SPI/QSPI for the 5 and 7 inch displays. A MikroElektronika Riverdi click adapter board is available to allow use of the displays with various items of MikroElektronika hardware, see RS 136-0795.

2.82" Displays, 320 x 240 pixels

MIKROE-2156 (139-3629) – Non touchscreen

MIKROE-2158 (139-3630) – Capacitive Touch

MIKROE-2159 (139-3631) – Capacitive Touch with White Bezel

MIKROE-2160 (139-3632) – Capacitive Touch with Black Bezel

3.5" Displays, 320 x 240 pixels

MIKROE-2161 (139-3633) – Non touchscreen

MIKROE-2163 (139-3635) – Capacitive Touch

4.3" Displays, 480 x 272 pixels

MIKROE-2164 (139-3636) – Non touchscreen

MIKROE-2166 (139-3637) – Capacitive Touch

MIKROE-2167 (139-3638) – Capacitive Touch with White Bezel

MIKROE-2168 (139-3639) – Capacitive Touch with Black Bezel

5.0" Displays, 800 x 480 pixels

MIKROE-2169 (139-3641) – Non touchscreen

MIKROE-2171 (139-3642) – Capacitive Touch

MIKROE-2172 (139-3643) – Capacitive Touch with White Bezel

MIKROE-2173 (139-3644) – Capacitive Touch with Black Bezel

7.0" Displays, 800 x 480 pixels

MIKROE-2174 (139-3645) – Non touchscreen

MIKROE-2176 (139-3646) – Capacitive Touch

MIKROE-2177 (139-3647) – Capacitive Touch with White Bezel

MIKROE-2178 (139-3648) – Capacitive Touch with Black Bezel

MikroElektronika Industrial Displays


Related links