MikroElektronika MIKROE-2158 TFT LCD Colour Display / Touch Screen, 2.83in, 240 x 320pixels
- RS Stock No.:
- 139-3630
- Mfr. Part No.:
- MIKROE-2158
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-3630
- Mfr. Part No.:
- MIKROE-2158
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 2.83in | |
| Interface Type | I2C, SPI | |
| Resolution | 240 x 320pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 43.2 x 57.6mm | |
| Supply Voltage | 2.5 → 3.3 V | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| AC or DC Input Voltage | dc | |
| Dimensions | 67.6 x 82 x 8.2mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 255cd/m² | |
| Width | 67.6mm | |
| Depth | 8.2mm | |
| Response Time | 30ms | |
| Operating Temperature Range | -20 → +70°C | |
| Viewing Area Width | 43.2mm | |
| Number of Colours | 262,144 | |
| Viewing Area Height | 57.6mm | |
| Contrast Ratio | 500:1 | |
| Current Rating | 22mA | |
| Height | 82mm | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 2.83in | ||
Interface Type I2C, SPI | ||
Resolution 240 x 320pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 43.2 x 57.6mm | ||
Supply Voltage 2.5 → 3.3 V | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 67.6 x 82 x 8.2mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 255cd/m² | ||
Width 67.6mm | ||
Depth 8.2mm | ||
Response Time 30ms | ||
Operating Temperature Range -20 → +70°C | ||
Viewing Area Width 43.2mm | ||
Number of Colours 262,144 | ||
Viewing Area Height 57.6mm | ||
Contrast Ratio 500:1 | ||
Current Rating 22mA | ||
Height 82mm | ||
Related links
- MikroElektronika MIKROE-2160 TFT LCD Colour Display / Touch Screen 240 x 320pixels
- MikroElektronika MIKROE-2156 TFT LCD Colour Display 240 x 320pixels
- 4D Systems uLCD-28PTU TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-28QA TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems uLCD-24PTU TFT LCD Colour Display / Touch Screen 240 x 320pixels
- Displaytech INT028ATFT-TS TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-24320240-CTP-IPS TFT LCD Colour Display / Touch Screen 240 x 320pixels
- MikroElektronika MIKROE-2166 TFT LCD Colour Display / Touch Screen 480 x 272pixels
