MikroElektronika MIKROE-2177 TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels
- RS Stock No.:
- 139-3647
- Mfr. Part No.:
- MIKROE-2177
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-3647
- Mfr. Part No.:
- MIKROE-2177
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 7in | |
| Interface Type | QSPI, SPI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154 x 86mm | |
| Supply Voltage | 3 → 3.6 V | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| AC or DC Input Voltage | dc | |
| Dimensions | 179.96 x 119 x 11.65mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 350cd/m² | |
| Viewing Area Height | 85.92mm | |
| Height | 119mm | |
| Contrast Ratio | 500:1 | |
| Current Rating | 110mA | |
| Width | 176.96mm | |
| Number of Colours | 16,777,216 | |
| Depth | 11.65mm | |
| Response Time | 35ms | |
| Operating Temperature Range | -20 → +70°C | |
| Viewing Area Width | 154.08mm | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 7in | ||
Interface Type QSPI, SPI | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154 x 86mm | ||
Supply Voltage 3 → 3.6 V | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 179.96 x 119 x 11.65mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 350cd/m² | ||
Viewing Area Height 85.92mm | ||
Height 119mm | ||
Contrast Ratio 500:1 | ||
Current Rating 110mA | ||
Width 176.96mm | ||
Number of Colours 16,777,216 | ||
Depth 11.65mm | ||
Response Time 35ms | ||
Operating Temperature Range -20 → +70°C | ||
Viewing Area Width 154.08mm | ||
Related links
- MikroElektronika MIKROE-2290 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2289 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2292 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2291 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2285 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2286 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2172 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2284 TFT LCD Colour Display / Touch Screen 800 x 480pixels
