MikroElektronika MIKROE-2168 LCD Colour Display Touch Screen, 4.3 in, 480 x 272 pixel
- RS Stock No.:
- 139-3639
- Mfr. Part No.:
- MIKROE-2168
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 139-3639
- Mfr. Part No.:
- MIKROE-2168
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | LCD Colour Display | |
| Diagonal Display Size | 4.3in | |
| Current | 87mA | |
| Screen Resolution | 480 x 272 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95 x 54 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 53.86mm | |
| Height | 79.2mm | |
| Width | 120.38mm | |
| Standards/Approvals | RoHS | |
| Brightness | 500cd/m² | |
| Display Type | LCD | |
| Contrast Ratio | 500:1 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type LCD Colour Display | ||
Diagonal Display Size 4.3in | ||
Current 87mA | ||
Screen Resolution 480 x 272 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95 x 54 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 53.86mm | ||
Height 79.2mm | ||
Width 120.38mm | ||
Standards/Approvals RoHS | ||
Brightness 500cd/m² | ||
Display Type LCD | ||
Contrast Ratio 500:1 | ||
Riverdi Colour TFT LCD Displays
A range of high quality, cost effective Riverdi colour TFT LCD displays from MikroElektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. Most of the displays are available with a white or black protective bezel. The interface type is I2C/SPI for the 2.8, 3.5 and 4.3 inch displays, and SPI/QSPI for the 5 and 7 inch displays. A MikroElektronika Riverdi click adapter board is available to allow use of the displays with various items of MikroElektronika hardware, see RS 136-0795.
2.82" Displays, 320 x 240 pixels
MIKROE-2156 (139-3629) – Non touchscreen
MIKROE-2158 (139-3630) – Capacitive Touch
MIKROE-2159 (139-3631) – Capacitive Touch with White Bezel
MIKROE-2160 (139-3632) – Capacitive Touch with Black Bezel
3.5" Displays, 320 x 240 pixels
MIKROE-2161 (139-3633) – Non touchscreen
MIKROE-2163 (139-3635) – Capacitive Touch
4.3" Displays, 480 x 272 pixels
MIKROE-2164 (139-3636) – Non touchscreen
MIKROE-2166 (139-3637) – Capacitive Touch
MIKROE-2167 (139-3638) – Capacitive Touch with White Bezel
MIKROE-2168 (139-3639) – Capacitive Touch with Black Bezel
5.0" Displays, 800 x 480 pixels
MIKROE-2169 (139-3641) – Non touchscreen
MIKROE-2171 (139-3642) – Capacitive Touch
MIKROE-2172 (139-3643) – Capacitive Touch with White Bezel
MIKROE-2173 (139-3644) – Capacitive Touch with Black Bezel
7.0" Displays, 800 x 480 pixels
MIKROE-2174 (139-3645) – Non touchscreen
MIKROE-2176 (139-3646) – Capacitive Touch
MIKROE-2177 (139-3647) – Capacitive Touch with White Bezel
MIKROE-2178 (139-3648) – Capacitive Touch with Black Bezel
MikroElektronika Industrial Displays
Related links
- MikroElektronika MIKROE-2281 LCD Colour Display Touch Screen 480 x 272 pixel
- MikroElektronika MIKROE-2279 LCD Colour Display Touch Screen 480 x 272 pixel
- MikroElektronika MIKROE-2167 LCD Colour Display Touch Screen 480 x 272 pixel
- 4D Systems 4DCAPE-43T LCD Colour Display Touch Screen 480 x 272 pixel
- 4D Systems gen4-uLCD-43DT LCD Colour Display Touch Screen 480 x 272 pixel
- 4D Systems uLCD-43DCT LCD Colour Display Touch Screen 480 x 272 pixel
- 4D Systems uLCD-43DT LCD Colour Display Touch Screen 480 x 272 pixel
- 4D Systems gen4-uLCD-43DCT-CLB LCD Colour Display Touch Screen 480 x 272 pixel
