Honeywell Technologies SSCDRRN010NDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9751
- Mfr. Part No.:
- SSCDRRN010NDAA5
- Brand:
- Honeywell
This image is representative of the product range
Add 250 more to save $1,800.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,600.70
(exc. GST)
$3,960.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 December 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $72.014 | $3,600.70 | - |
| 250 + | $64.813 | $3,240.65 | $1,800.25 |
*price indicative
- RS Stock No.:
- 226-9751
- Mfr. Part No.:
- SSCDRRN010NDAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 3.43kPa | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 0.09 kPa | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 13.75mm | |
| Standards/Approvals | No | |
| Series | SSC | |
| Minimum Operating Pressure | -10in/H2O | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 3.43kPa | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 0.09 kPa | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 13.75mm | ||
Standards/Approvals No | ||
Series SSC | ||
Minimum Operating Pressure -10in/H2O | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 3.3V Minimum Supply Voltage, ±0.25% Accuracy - SSCDRRN010NDAA5
Features and Benefits:
• ±0.25% accuracy delivers precise pressure measurement
• -10 inH2O to 0.09kPa range detects very low pressure changes
• 8-pin DIP layout simplifies through-hole PCB mounting
• Maximum supply 5V allows flexible Interface choices
Applications
• Ideal for medical-device pressure monitoring modules
• Used with HVAC control for subtle differential sensing
• Can be used for laboratory low-pressure test rigs
• Suitable for environmental enclosures requiring wide temperature tolerance
What mounting method does the device require?
Which connection style is provided for fluid interfaces?
What are the environmental operating limits for temperature?
What overpressure protection is available?
What package form factor is used for board-level integration?
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN010NDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PASA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRNN030PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN030PGAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
