Honeywell Technologies SSCDRNN030PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9737
- Mfr. Part No.:
- SSCDRNN030PAAA5
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.37
(exc. GST)
$76.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $69.37 |
| 10 - 24 | $68.13 |
| 25 - 49 | $66.91 |
| 50 + | $65.72 |
*price indicative
- RS Stock No.:
- 226-9737
- Mfr. Part No.:
- SSCDRNN030PAAA5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 413kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 206 kPa | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Radial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 13.75mm | |
| Standards/Approvals | No | |
| Series | SSC | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 413kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 206 kPa | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Single Radial Barbed | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 13.75mm | ||
Standards/Approvals No | ||
Series SSC | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 206kPa Operating Pressure, ±0.25% Accuracy - SSCDRNN030PAAA5
This piezoresistive pressure sensor converts pressure into an electrical signal for low-voltage systems. It is designed for through-hole mounting and provides accurate pressure measurement across a moderate pressure range while operating in typical industrial temperature environments.
Features and Benefits:
• 3.3V minimum supply enables low-voltage electronic designs
• ±0.25% accuracy ensures precise measurement control
• 0 to 206kPa span supports mid-range pressure monitoring
• 8-pin configuration simplifies multi-pin interfacing
• Single radial barbed port allows easy fluid connection
• ±0.25% accuracy ensures precise measurement control
• 0 to 206kPa span supports mid-range pressure monitoring
• 8-pin configuration simplifies multi-pin interfacing
• Single radial barbed port allows easy fluid connection
Applications
• Suitable for laboratory pressure test rigs
• Ideal for Compact pneumatic control modules
• Used with embedded boards requiring through‑hole mounting
• Can be used for medical device pressure monitoring
• Suitable for environmental chambers with temperature variation
• Ideal for Compact pneumatic control modules
• Used with embedded boards requiring through‑hole mounting
• Can be used for medical device pressure monitoring
• Suitable for environmental chambers with temperature variation
What supply voltage range can it tolerate?
It operates from 3.3V minimum up to a maximum of 5V supply voltage.
What pressure extremes can the sensor withstand without damage?
The device measures up to 206kPa and can tolerate up to 413kPa overload pressure.
What environmental temperatures will it operate within?
It functions between -40°C minimum and 85°C maximum operating temperatures.
How is the sensor packaged and mounted on a board?
The unit comes in a DIP package and is designed for through‑hole mounting.
How many electrical connections are provided and what is the package width?
It features eight pins and has a width of 13.5mm.
- RS Stock No. 2269736
- Mfr. Part No. SSCDRNN030PAAA5
Each (In a Box of 50)
$61.729
- RS Stock No. 2269733P
- Mfr. Part No. SSCDANV030PASA3
Each (Supplied in a Box)
$97.58
- RS Stock No. 2269761P
- Mfr. Part No. SSCDRRV100MDAA5
Each (Supplied in a Box)
$80.56
- RS Stock No. 2269731P
- Mfr. Part No. SSCDANV030PAAA5
Each (Supplied in a Box)
$69.37
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PASA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN030PGAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN160MGAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP












