Honeywell Technologies SSCDANN030PGAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9718
- Mfr. Part No.:
- SSCDANN030PGAA5
- Brand:
- Honeywell
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$88.70
(exc. GST)
$97.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $88.70 | - |
| 10 - 24 | $87.11 | 1% |
| 25 - 49 | $85.53 | 3% |
| 50 + | $83.97 | 5% |
*price indicative
- RS Stock No.:
- 226-9718
- Mfr. Part No.:
- SSCDANN030PGAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 413kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 206 kPa | |
| Port Type | Single Axial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 13.75mm | |
| Standards/Approvals | No | |
| Series | SSC | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 413kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 206 kPa | ||
Port Type Single Axial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 13.75mm | ||
Standards/Approvals No | ||
Series SSC | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 206kPa Maximum Operating Pressure, 3.3V Minimum Supply Voltage - SSCDANN030PGAA5
Features and Benefits:
• 3.3V minimum supply allows low-voltage system integration
• Single axial barbed port enables straightforward fluid connection
• Through‑hole DIP mount simplifies mechanical and electrical installation
• -40°C to 85°C range maintains function across temperature extremes
Applications
• Ideal for pneumatic manifold monitoring in benchtop systems
• Used with low-voltage data acquisition hardware in labs
• Can be used for leak detection where small form factor matters
• Appropriate for control loops in non-automotive industrial equipment
What mounting approach does it require?
What pressure limits should be observed during use?
Which electrical supply range is compatible with the device?
How does the sensor perform in varying ambient temperatures?
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PASA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRNN030PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN160MGAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
