Honeywell Technologies HSCDANN160MGAA5 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 226-9648
- Mfr. Part No.:
- HSCDANN160MGAA5
- Brand:
- Honeywell
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$71.75
(exc. GST)
$78.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 140 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $71.75 | - |
| 10 - 24 | $69.60 | 2% |
| 25 - 49 | $67.52 | 5% |
| 50 + | $65.50 | 8% |
*price indicative
- RS Stock No.:
- 226-9648
- Mfr. Part No.:
- HSCDANN160MGAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 85kPa | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 16 kPa | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Height | 13.75mm | |
| Width | 13.3mm | |
| Series | HSC | |
| Standards/Approvals | ISO 9001 | |
| Length | 10mm | |
| Minimum Operating Pressure | 0mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 85kPa | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 16 kPa | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Height 13.75mm | ||
Width 13.3mm | ||
Series HSC | ||
Standards/Approvals ISO 9001 | ||
Length 10mm | ||
Minimum Operating Pressure 0mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Pressure Sensor, ±0.25% Accuracy, +85°C Maximum Operating Temperature - HSCDANN160MGAA5
Features and Benefits:
• Low-voltage 3.3 to 5V pressure sensor enables 3.3V and 5.0V systems
• 8-pin piezoresistive pressure transducer supports Compact PCB integration
• 0 to 16 kPa piezoresistive sensor option for low-pressure measurement
• High-temperature 85°C pressure sensor tolerates elevated operating temperatures
• ISO 9001 certified pressure sensor conforms to quality management standards
Applications
• Used for HVAC flow and clogged-filter detection systems
• Ideal for gas flow instrumentation and chromatography analysers
• Can be used with battery-powered devices needing low power draw
• Used for pneumatic controls and variable Air volume systems
What output options are available for interfacing with microcontrollers?
How does the device maintain performance across temperature changes?
What media can be measured and are liquids supported?
What protection and reliability characteristics support long-term use?
How should the device be supplied and what are the electrical limits?
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PASA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRNN030PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN030PGAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
