Honeywell Technologies SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 box of 50 units)*

$5,218.55

(exc. GST)

$5,740.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$104.371$5,218.55-
100 - 200$101.526$5,076.302%
250 +$97.081$4,854.056%

*price indicative

RS Stock No.:
226-9723
Mfr. Part No.:
SSCDANN150PG2A3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

1723kPa

Product Type

Piezoresistive Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Through Hole

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

1034 kPa

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Port Type

Single Axial Barbed

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

SSC

Height

13.75mm

Length

10mm

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40°C

Automotive Standard

No

Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 1034kPa Operating Range, ±0.25% Accuracy - SSCDANN150PG2A3


This piezoresistive pressure sensor is a Compact through-hole DIP device that converts pressure into a measurable electrical signal for instrumentation and control. It operates across a broad pressure range up to 1034kPa and functions from low-voltage supplies, making it suitable for integration into systems requiring precise pressure monitoring within typical ambient and industrial temperatures.

Features and Benefits:


• 0 to 1034kPa range for wide measurement coverage
• ±0.25% accuracy to support precise control loops
• 3.3V minimum supply for low-voltage system compatibility
• 8-pin pinout for straightforward connection and routing
• Single axial barbed port for secure fluid coupling

Applications


• Suitable for closed-loop pneumatic pressure monitoring
• Ideal for laboratory test rigs requiring fine resolution
• Used with low-voltage data acquisition systems
• Can be used for fluid line sampling in bench setups
• Used for component-level integration on test fixtures

What electrical supply limits should be observed?


Operate the device between 3.3V and 5V to remain within specified supply limits.

What environmental temperatures can it tolerate during operation?


It functions across an operating range from -40°C up to 85°C, suitable for moderate thermal conditions.

How robust is the sensor to pressure excursions above normal range?


It can withstand transient overloads up to 1723kPa without immediate failure.

What mounting and package format does it use for PCB assembly?


The sensor is supplied in a through-hole DIP package intended for standard board mounting.

What physical footprint should be allowed when designing around the sensor?


Allow for its Compact envelope measuring 13.5mm width, 13.75mm height and 10mm length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy