Honeywell Technologies SSCDANN030PGAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9717
- Mfr. Part No.:
- SSCDANN030PGAA5
- Brand:
- Honeywell
This image is representative of the product range
Add 250 more to save $1,543.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,086.45
(exc. GST)
$3,395.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 December 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $61.729 | $3,086.45 | - |
| 250 + | $55.556 | $2,777.80 | $1,543.25 |
*price indicative
- RS Stock No.:
- 226-9717
- Mfr. Part No.:
- SSCDANN030PGAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 413kPa | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 206 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Series | SSC | |
| Standards/Approvals | No | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 413kPa | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 206 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Series SSC | ||
Standards/Approvals No | ||
Height 13.75mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 206kPa Maximum Operating Pressure, 3.3V Minimum Supply Voltage - SSCDANN030PGAA5
Features and Benefits:
• 3.3V minimum supply allows low-voltage system integration
• Single axial barbed port enables straightforward fluid connection
• Through‑hole DIP mount simplifies mechanical and electrical installation
• -40°C to 85°C range maintains function across temperature extremes
Applications
• Ideal for pneumatic manifold monitoring in benchtop systems
• Used with low-voltage data acquisition hardware in labs
• Can be used for leak detection where small form factor matters
• Appropriate for control loops in non-automotive industrial equipment
What mounting approach does it require?
What pressure limits should be observed during use?
Which electrical supply range is compatible with the device?
How does the sensor perform in varying ambient temperatures?
Related links
- Honeywell SSCDANN030PGAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
