Honeywell Technologies HSCDAND600MG2A3 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 226-9644
- Mfr. Part No.:
- HSCDAND600MG2A3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$74.58
(exc. GST)
$82.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $74.58 |
| 10 - 24 | $73.23 |
| 25 - 49 | $71.92 |
| 50 + | $70.62 |
*price indicative
- RS Stock No.:
- 226-9644
- Mfr. Part No.:
- HSCDAND600MG2A3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 200kPa | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 60 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Length | 10mm | |
| Height | 13.75mm | |
| Series | HSC | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Minimum Operating Pressure | 0mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 200kPa | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 60 kPa | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Length 10mm | ||
Height 13.75mm | ||
Series HSC | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Minimum Operating Pressure 0mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, 60kPa Maximum Operating Pressure, ±0.25% Accuracy - HSCDAND600MG2A3
This pressure sensor is a piezoresistive board-mounted transducer designed for measuring absolute, gauge or differential pressures in non-corrosive, non-ionic gases and selected non-corrosive liquids above specified ranges. It provides a ratiometric analogue or 14-bit digital output and is temperature characterised and compensated across its operating span for use on a single 3.3V or 5.0V supply. The device is suitable for Compact board-mount integration and meets ISO 9001 production standards.
Features and Benefits:
• ±0.25% accuracy reduces software calibration requirements
• 0mbar minimum operating pressure supports vacuum-referenced measurement
• Operates from -20°C to +85°C for wide temperature resilience
• On-board ASIC provides temperature compensation and calibration
• Ratiometric analogue or digital output simplifies microcontroller interfacing
• Single axial barbed port option eases pneumatic connection
• 0mbar minimum operating pressure supports vacuum-referenced measurement
• Operates from -20°C to +85°C for wide temperature resilience
• On-board ASIC provides temperature compensation and calibration
• Ratiometric analogue or digital output simplifies microcontroller interfacing
• Single axial barbed port option eases pneumatic connection
Applications
• Ideal for respiratory and anaesthesia flow monitoring equipment
• Used with HVAC transmitters for clogged-filter detection
• Suitable for gas flow instrumentation and chromatography analysers
• Can be used in ventilators and oxygen concentrators
• Suitable for barometry and portable flow calibrators
• Used with HVAC transmitters for clogged-filter detection
• Suitable for gas flow instrumentation and chromatography analysers
• Can be used in ventilators and oxygen concentrators
• Suitable for barometry and portable flow calibrators
What supply voltages are supported?
The device is characterised for operation from a single 3.3V or 5.0V supply and is ratiometric to that supply.
Which media are compatible with the sensor?
It is intended for non-corrosive, non-ionic gases, selected liquid-compatible options are available for ranges above 40 mbar.
How does the product handle long-term stability?
On-board ASIC calibration and compensation minimise drift and reduce the need for frequent recalibration.
What packaging and mounting are provided?
It is supplied in an 8-pin DIP board-mount package with a single axial barbed port option.
What environmental operating limits apply?
The sensor operates from -20°C to 85°C and is designed and manufactured under ISO 9001 processes.
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV015PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
