Honeywell Technologies HSCDANN015PA2A3 Absolute Pressure SensorBoard 8 DIP
- RS Stock No.:
- 214-1439
- Distrelec Article No.:
- 304-56-874
- Mfr. Part No.:
- HSCDANN015PA2A3
- Brand:
- Honeywell
This image is representative of the product range
Add 100 more to save $167.30
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,345.00
(exc. GST)
$3,679.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 December 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $66.90 | $3,345.00 | - |
| 100 - 150 | $65.227 | $3,261.35 | $167.30 |
| 200 + | $64.224 | $3,211.20 | $535.20 |
*price indicative
- RS Stock No.:
- 214-1439
- Distrelec Article No.:
- 304-56-874
- Mfr. Part No.:
- HSCDANN015PA2A3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 30psi | |
| Sensor Type | Absolute Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 15 psi | |
| Maximum Supply Voltage | 6V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Length | 10mm | |
| Series | HSC | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 30psi | ||
Sensor Type Absolute Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 15 psi | ||
Maximum Supply Voltage 6V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 85°C | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Length 10mm | ||
Series HSC | ||
Height 13.75mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
Honeywell HSC Series Absolute Pressure Sensor, 15psi Maximum Operating Pressure, ±0.25% Accuracy - HSCDANN015PA2A3
Features and Benefits:
• 3.3V supply compatibility enables low‑voltage system integration
• 8‑pin DIP package allows straightforward through‑hole mounting
• Calibrated and temperature compensated for 0°C-50°C operation
• Single axial barbed port simplifies pneumatic connection to tubing
• Low power consumption (<10mW typical) supports battery operation
Applications
• Ideal for HVAC filter clog detection and VAV control
• Used with gas chromatography and flow instrumentation
• Can be used for oxygen concentrator pressure monitoring
• Suitable for barometry and ambient absolute pressure measurement
What supply voltages can it accept?
What environmental temperature range does it tolerate during operation?
Which output interfaces are available for direct microcontroller connection?
How is long‑term accuracy and interchangeability achieved?
What media are permitted at the pressure port?
- RS Stock No. 2119924
- Mfr. Part No. HSCDRRN100MDSA3
- RS Stock No. 2269659P
- Mfr. Part No. HSCDRRN001NDAA5
- RS Stock No. 2269651P
- Mfr. Part No. HSCDANV001BAAA5
- RS Stock No. 2119928P
- Mfr. Part No. HSCDRRV001PGSA3
Related links
- Honeywell Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN015PA2A5 Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PAAB5 Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PASA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP










