Honeywell Technologies HSCDRRD006MGAA5 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 214-1453
- Mfr. Part No.:
- HSCDRRD006MGAA5
- Brand:
- Honeywell
This image is representative of the product range
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$183.21
(exc. GST)
$201.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 69 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $183.21 | - |
| 13 - 24 | $178.69 | 2% |
| 25 + | $175.92 | 3% |
*price indicative
- RS Stock No.:
- 214-1453
- Mfr. Part No.:
- HSCDRRD006MGAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 675mbar | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 6 mbar | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Height | 13.75mm | |
| Width | 13.3mm | |
| Series | HSC | |
| Length | 10mm | |
| Standards/Approvals | ISO 9001 | |
| Minimum Operating Pressure | 0mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 675mbar | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 6 mbar | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Height 13.75mm | ||
Width 13.3mm | ||
Series HSC | ||
Length 10mm | ||
Standards/Approvals ISO 9001 | ||
Minimum Operating Pressure 0mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Gauge Pressure Sensor, 3.3V Minimum Supply Voltage, ±0.25% Accuracy - HSCDRRD006MGAA5
Features and Benefits:
• 3.3-5V supply pressure sensor enabling direct MCU interfacing
• Calibrated output updates at approx. 1kHz analogue for Faster sampling
• Low power consumption under 10mW for battery-powered applications
• Dual radial barbed port pressure sensor simplifies tubing connections
• 8-pin DIP board mount sensor for straightforward PCB installation
Applications
• Suitable for HVAC filter clog detection and VAV control systems
• Ideal for gas flow instrumentation and chromatography tools
• Used with medical oxygen concentrators and anaesthesia equipment
• Suitable for industrial barometry and flow calibration systems
What pressure limits and overload protection apply to this device?
Which media are compatible with the sensor ports?
How does the sensor manage temperature-related errors?
What mechanical package and mounting options are provided?
What environmental operating range can be expected for industrial use?
- RS Stock No. 2141452
- Mfr. Part No. HSCDRRD006MGAA5
- RS Stock No. 2269642P
- Mfr. Part No. HSCDAND030PGSA3
- RS Stock No. 2119928P
- Mfr. Part No. HSCDRRV001PGSA3
- RS Stock No. 2269664P
- Mfr. Part No. HSCDRRN005NDAA5
Related links
- Honeywell Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD006MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN010BGAA3 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN030PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN150PG2A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN060PG3A5 Gauge Pressure SensorThrough Hole 8 DIP












