Honeywell Technologies HSCDANN015PA2A5 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 214-1442
- Mfr. Part No.:
- HSCDANN015PA2A5
- Brand:
- Honeywell
This image is representative of the product range
Add 100 more to save $167.20
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,345.00
(exc. GST)
$3,679.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 09 November 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $66.90 | $3,345.00 | - |
| 100 - 150 | $65.228 | $3,261.40 | $167.20 |
| 200 + | $64.224 | $3,211.20 | $535.20 |
*price indicative
- RS Stock No.:
- 214-1442
- Mfr. Part No.:
- HSCDANN015PA2A5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 30psi | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 15 psi | |
| Port Type | Single Axial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Series | HSC | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Length | 10mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 0bar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 30psi | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 15 psi | ||
Port Type Single Axial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Series HSC | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Length 10mm | ||
Height 13.75mm | ||
Minimum Operating Pressure 0bar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Absolute Pressure Sensor, 3.3V Minimum Supply Voltage, 15psi Maximum Operating Pressure - HSCDANN015PA2A5
Features and Benefits:
• Calibrated and temperature compensated for 0°C to 50°C operation
• Low power consumption less than 10 mW conserves battery life
• Fast analogue and digital updates at ≈1 kHz and ≈2 kHz
• Internal ASIC corrects offset, sensitivity and non‑linearity
• Supports both I2C and SPI digital outputs for direct interfacing
Applications
• Suitable for HVAC filter clog detection systems
• Ideal for gas flow instrumentation and chromatography
• Used with oxygen concentrators and ventilators
• Suitable for industrial barometry and flow calibration
What supply voltages can it accept?
How does it behave across temperature extremes during use?
What media are compatible with the sensing element?
How is mechanical integration to a PCB achieved?
What protection exists against overpressure events?
- RS Stock No. 2141443
- Mfr. Part No. HSCDANN015PA2A5
- RS Stock No. 2119928P
- Mfr. Part No. HSCDRRV001PGSA3
- RS Stock No. 2269664P
- Mfr. Part No. HSCDRRN005NDAA5
- RS Stock No. 2269648P
- Mfr. Part No. HSCDANN160MGAA5
Related links
- Honeywell Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN015PA2A3 Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PAAB5 Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PASA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP












