Honeywell Technologies SSCDANN150PAAB5 Absolute Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 214-1499
- Mfr. Part No.:
- SSCDANN150PAAB5
- Brand:
- Honeywell
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 214-1499
- Mfr. Part No.:
- SSCDANN150PAAB5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 250psi | |
| Sensor Type | Absolute Pressure Sensor | |
| Product Type | Absolute Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 150 psi | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Series | SSC | |
| Height | 13.75mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 250psi | ||
Sensor Type Absolute Pressure Sensor | ||
Product Type Absolute Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 150 psi | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 85°C | ||
Series SSC | ||
Height 13.75mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Absolute Pressure Sensor, 150psi Maximum Operating Pressure, 3.3V Minimum Supply Voltage - SSCDANN150PAAB5
This absolute pressure sensor provides direct measurement of pressure referenced to a vacuum for board-mounted applications. It operates across a low-voltage supply range suitable for modern electronics and is designed for environments that require a Compact sensing solution with a single barbed fluid port. The device functions within a wide temperature span and is produced to meet recognised quality management standards.
Features and Benefits:
• ±0.25% accuracy reduces calibration frequency and improves measurement confidence
• 3.3V to 5V supply range enables low-voltage system integration
• Single axial barbed port simplifies tubing connections and fluid routing
• Board mount package supports Compact OEM assembly and integration
• -40°C to 85°C temperature range maintains performance in varied climates
• 3.3V to 5V supply range enables low-voltage system integration
• Single axial barbed port simplifies tubing connections and fluid routing
• Board mount package supports Compact OEM assembly and integration
• -40°C to 85°C temperature range maintains performance in varied climates
Applications
• Suitable for vehicle sensor modules in cabin and engine subsystems
• Ideal for embedded OEM pressure monitoring systems
• Used with pneumatic test rigs requiring a sealed reference
• Can be used for environmental chambers needing absolute readings
• Suitable for industrial control units with limited board space
• Ideal for embedded OEM pressure monitoring systems
• Used with pneumatic test rigs requiring a sealed reference
• Can be used for environmental chambers needing absolute readings
• Suitable for industrial control units with limited board space
What electrical supply range is required for operation?
It accepts supply voltages from 3.3V up to 5V for compatibility with common logic levels.
What pressure span can be measured with this device?
The sensor measures from 0psi up to a maximum of 150psi for absolute readings.
How does it handle manufacturing quality expectations?
Production is aligned with ISO 9001 standards to ensure consistent build and inspection processes.
What packaging and mounting approach does it use?
It is supplied in a DIP package configured for board mounting to permit direct PCB fixation.
What physical connection is provided for process media?
A single axial barbed port is provided to attach tubing for fluid or gas sampling.
Related links
- Honeywell Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN015PA2A5 Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN015PA2A3 Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
