Schaffner 6A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN284-6-06, Faston 2 Fuse
- RS Stock No.:
- 170-4940
- Mfr. Part No.:
- FN284-6-06
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 40 units)*
$1,586.72
(exc. GST)
$1,745.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 280 unit(s) shipping from 08 December 2025
- Plus 800 unit(s) shipping from 05 February 2026
- Plus 800 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 - 40 | $39.668 | $1,586.72 |
| 80 - 120 | $38.676 | $1,547.04 |
| 160 + | $38.081 | $1,523.24 |
*price indicative
- RS Stock No.:
- 170-4940
- Mfr. Part No.:
- FN284-6-06
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 → 400Hz | |
| IEC Connector Type | C14 | |
| Width | 50mm | |
| Depth | 64.8mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 → 400Hz | ||
IEC Connector Type C14 | ||
Width 50mm | ||
Depth 64.8mm | ||
Height 65mm | ||
Schaffner Dual Fuse Inlet Filter
The Schaffner IEC inlet filter is a male type, dual fused, panel mount device with C14 IEC connector power entry module. It has a voltage rating of 250VAC with 6A high-performance current rating. The high conducted attenuation performance is based on chokes with high saturation resistance and excellent thermal behaviour. The operating frequency of this filter ranges between 50Hz and 400Hz.
Schaffner Type FN fused/fused and switched
IEC Inlet plugs with integral mains filter is designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 (1/4in) receptacles. Accepts 20mm x 5mm dia. fuses. Fuses are not included.
Schaffner Type FN fused/fused and switched
IEC Inlet plugs with integral mains filter is designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 (1/4in) receptacles. Accepts 20mm x 5mm dia. fuses. Fuses are not included.
Features and Benefits
Convenient, highly-integrated module
Feature a double pole mains switch
Dual-pole rocker switch
Fast-On terminals
Maximum leakage current is 373μA
Operating temperature ranges between -25°C and 85°C
Feature a double pole mains switch
Dual-pole rocker switch
Fast-On terminals
Maximum leakage current is 373μA
Operating temperature ranges between -25°C and 85°C
Applications
Electrical and electronic equipment
Medical equipment
Household equipment
Single-phase and switch-mode power supplies
Test and measurement equipment.
Medical equipment
Household equipment
Single-phase and switch-mode power supplies
Test and measurement equipment.
Certifications
UL approved
CSA Certified
VDE
SEMKO
IP40 rated
CSA Certified
VDE
SEMKO
IP40 rated
