Honeywell Technologies HSCDAND015PDSA3 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 214-1436
- Mfr. Part No.:
- HSCDAND015PDSA3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$74.63
(exc. GST)
$82.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $74.63 |
| 13 - 24 | $72.76 |
| 25 + | $71.65 |
*price indicative
- RS Stock No.:
- 214-1436
- Mfr. Part No.:
- HSCDAND015PDSA3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 60psi | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 15 psi | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Height | 13.75mm | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Length | 10mm | |
| Series | HSC | |
| Minimum Operating Pressure | -15psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 60psi | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 15 psi | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Height 13.75mm | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Length 10mm | ||
Series HSC | ||
Minimum Operating Pressure -15psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -20°C | ||
Honeywell HSC Series Differential Pressure Sensor, 3.3V Minimum Supply Voltage, ±0.25% Accuracy - HSCDAND015PDSA3
This differential pressure sensor measures pressure difference between two ports for monitoring and control in systems using non-corrosive, non-ionic gases. It operates from a single low-voltage supply and provides a conditioned output suitable for direct Interface with microcontrollers. The device is intended for board-mount applications where stability, compensated performance and Compact form factor are required.
Features and Benefits:
• ±0.25%FSS accuracy reduces calibration correction requirements
• Operates from 3.3V low-voltage supplies for low-power systems
• Compensated output across 0°C to 50°C for consistent readings
• Rapid update rates support fast measurement and control loops
• High overload tolerance to 60psi protects against pressure spikes
• Wide operating temperature range extends deployment to -20°C-85°C
• Operates from 3.3V low-voltage supplies for low-power systems
• Compensated output across 0°C to 50°C for consistent readings
• Rapid update rates support fast measurement and control loops
• High overload tolerance to 60psi protects against pressure spikes
• Wide operating temperature range extends deployment to -20°C-85°C
Applications
• Suitable for airflow monitoring in respiratory and ventilator equipment
• Ideal for clogged HVAC filter detection and VAV control systems
• Used with gas flow instrumentation and chromatography analysers
• Can be used for pressure sensing in oxygen concentrators and nebulisers
• Suitable for industrial barometry and flow calibrator
• Ideal for clogged HVAC filter detection and VAV control systems
• Used with gas flow instrumentation and chromatography analysers
• Can be used for pressure sensing in oxygen concentrators and nebulisers
• Suitable for industrial barometry and flow calibrator
What electrical Interface options are available for this sensor?
It provides ratiometric analogue and digital outputs with I2C or SPI compatibility and a minimum 12-bit sensor resolution for digital variants.
How does the sensor handle liquids or condensing humidity?
A liquid-media option is available for use on Port 1 only for ranges ≥60mbar, Port 2 is not compatible with liquids and care is needed to avoid particulates.
What mounting and port configurations exist for PCB integration?
The device is a board-mount package available in DIP or SMT forms and can be supplied with single axial barbed or alternative port arrangements.
How does temperature affect measurement stability?
The sensor is temperature compensated for offset and sensitivity, its total error band is specified over the compensated temperature range to limit deviation.
What design measures reduce production handling issues during soldering?
It meets IPC/JEDEC J-STD-020E moisture sensitivity level 1, allowing standard reflow processes without lengthy pre-bake requirements.
Related links
- Honeywell Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND015PDSA3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN005ND2A5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRD010MDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD002NDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRN040MD2A3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell NSCDJJN005NDUNV Differential Pressure SensorThrough Hole 8 DIP
