Honeywell Technologies SSCDANV015PAAA5 Absolute Pressure SensorSurface 8 DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$3,086.45

(exc. GST)

$3,395.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50$61.729$3,086.45
100 - 150$60.185$3,009.25
200 +$59.259$2,962.95

*price indicative

RS Stock No.:
211-9940
Mfr. Part No.:
SSCDANV015PAAA5
Brand:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Maximum Overload Pressure

207kPa

Product Type

Absolute Pressure Sensor

Sensor Type

Absolute Pressure Sensor

Mount Type

Surface

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

103 kPa

Maximum Supply Voltage

5V

Port Type

Single Axial Barbed

Accuracy

±0.25 %

Maximum Operating Temperature

85°C

Length

10mm

Standards/Approvals

No

Series

SSC

Height

13.75mm

Minimum Operating Pressure

0psi

Automotive Standard

No

Minimum Operating Temperature

-40°C

Honeywell SSC Series Absolute Pressure Sensor, 0 to 103kPa Operating Pressure, ±0.25% Accuracy - SSCDANV015PAAA5


This absolute pressure sensor measures low-range absolute pressure for applications requiring stable reference readings. It operates from a low-voltage supply and is intended for surface‑mounted circuit assemblies where a single axial fluid connection is required. The device functions across a wide ambient temperature span and is configured in an 8‑pin DIP package suitable for through‑board interfacing.

Features and Benefits:


• ±0.25% accuracy ensures precise measurement for control loops
• 3.3V to 5V supply compatibility reduces power‑supply constraints
• 0 to 103kPa measurement range supports low‑pressure monitoring
• -40 to 85°C operational range enables broad environmental use
• Single axial barbed port enables straightforward tubing connection

Applications


• Suitable for low‑pressure HVAC sensing and monitoring
• Used with laboratory manifolds requiring absolute reference
• Ideal for Compact industrial control systems with low supply voltage
• Used for non‑automotive pressure monitoring in equipment racks
• Can be used for environmental chambers needing stable absolute readings

What electrical supply range does it accept?


It can be powered from 3.3V up to 5V.

How many electrical connections are present?


The device uses an 8‑pin package for signal and supply pins.

What mounting method is required for assembly?


It is designed for surface mounting in a DIP footprint.

What mechanical Interface does the pressure medium use?


Fluid connection is via a single axial barbed port.

What pressure levels can it withstand short‑term?


The maximum overload capacity is 207kPa.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy