Honeywell Technologies SSCMANV015PA2A3 Absolute Pressure SensorSurface 8 SMT
- RS Stock No.:
- 214-1519
- Mfr. Part No.:
- SSCMANV015PA2A3
- Brand:
- Honeywell
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,613.55
(exc. GST)
$2,874.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $52.271 | $2,613.55 | - |
| 100 - 150 | $50.965 | $2,548.25 | 2% |
| 200 + | $50.181 | $2,509.05 | 3% |
*price indicative
- RS Stock No.:
- 214-1519
- Mfr. Part No.:
- SSCMANV015PA2A3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Absolute Pressure Sensor | |
| Product Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 30psi | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 15 psi | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Series | SSC | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Absolute Pressure Sensor | ||
Product Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 30psi | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 15 psi | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Series SSC | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Absolute Pressure Sensor, 0 to 15psi Pressure Range, 3.3V Minimum Supply Voltage - SSCMANV015PA2A3
Features and Benefits:
• 3.3 to 5V operation supports low-voltage electronics
• Surface-mount package allows automated PCB assembly
• 30 psi overload capacity protects against pressure spikes
• -40 to 85°C range maintains performance across environments
Applications
• Ideal for environmental chambers requiring absolute measurement
• Used with low-voltage data acquisition systems
• Can be used for medical device pressure-monitoring modules
• Used for leak detection in Compact fluid systems
What electrical Interface does it require?
How does the device handle sudden pressure surges?
What mounting method is recommended for printed circuit boards?
What port arrangement is provided for fluid connection?
Related links
- Honeywell Absolute Pressure SensorSurface 8 SMT
- Honeywell HSCMANV001BA2A3 Absolute Pressure SensorSurface 8 SMT
- Honeywell HSCMAND060PA3A3 Absolute Pressure SensorSurface 8 SMT
- Honeywell Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Differential Pressure SensorSurface 8 SMT
- Honeywell Gauge Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PG2A3 Piezoresistive Pressure SensorSurface 8 SMT
