WIKA, 100 mm G 1/2 Process Differential Pressure Gauge, 2.5 kPa
- RS Stock No.:
- 268-5643
- Mfr. Part No.:
- 48794927
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,596.35
(exc. GST)
$1,755.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,596.35 |
*price indicative
- RS Stock No.:
- 268-5643
- Mfr. Part No.:
- 48794927
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 2.5kPa | |
| Product Type | Differential Pressure Gauge | |
| Minimum Pressure Measurement | 0kPa | |
| Pressure Connection | 2 x G 1/2 B | |
| Connection Size | G 1/2 | |
| Connection Type | Process | |
| Series | 716.11 | |
| Case Material | Copper, Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 2.5kPa | ||
Product Type Differential Pressure Gauge | ||
Minimum Pressure Measurement 0kPa | ||
Pressure Connection 2 x G 1/2 B | ||
Connection Size G 1/2 | ||
Connection Type Process | ||
Series 716.11 | ||
Case Material Copper, Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge is for measurement at measuring points with very low differential pressures, for gaseous, dry, clean, oil and grease free media. It is suitable for controlled monitoring of ventilator and blast pressures.
Standard zero adjustment in front
Ingress protection IP66
- RS Stock No. 2685690
- Mfr. Part No. 48799900
Each
$448.22
- RS Stock No. 2685941
- Mfr. Part No. 45888365
Each
$2,612.10
- RS Stock No. 2686082
- Mfr. Part No. 48666276
Each
$1,046.82
Related links
- WIKA G 1/2 Process Differential Pressure Gauge 2.5 bar
- WIKA G 1/2 Process Differential Pressure Gauge 6 bar
- WIKA G 1/4 Process Differential Pressure Gauge 0.6 bar
- WIKA G 1/2 Process Pressure Gauge 2.5 bar
- WIKA G 1/4 Process Differential Pressure Gauge 4 bar
- WIKA G 1/4 Process Differential Pressure Gauge 1 bar
- WIKA G 1/4 Process Differential Pressure Gauge 400 mbar
- WIKA G 1/4 Process Differential Pressure Gauge 2 bar












