WIKA, 100 mm G 1/2 Process Pressure Gauge, 16 mbar
- RS Stock No.:
- 268-5941
- Mfr. Part No.:
- 45888365
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$2,612.10
(exc. GST)
$2,873.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,612.10 |
*price indicative
- RS Stock No.:
- 268-5941
- Mfr. Part No.:
- 45888365
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 16mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Connection Type | Process | |
| Series | 4XX.12 | |
| Case Material | Cast Iron | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 16mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Connection Type Process | ||
Series 4XX.12 | ||
Case Material Cast Iron | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- CH
The WIKA Diaphragm pressure gauge is preferably used for low pressure ranges. Through the large working surface of the circular, corrugated diaphragm element, small pressure ranges can be measured reliably. The instrument is used for the measurement of gaseous and liquid media that will not attack cast steel. The system with diaphragm elements, on the grounds of their design, offer good protection from overload and can support itself against the upper flange.
Compatible with switch contacts
Robust design
Related links
- WIKA G 1/2 Process Pressure Gauge 16 mbar
- WIKA G 1/2 Process Pressure Gauge 16 bar
- WIKA G 1/2 Pressure Gauge 16 mbar
- WIKA G 1/4 Differential Pressure Gauge 16 mbar
- WIKA G 1/4 G 1/4 Pressure Gauge 16 mbar
- WIKA G 1/2 Process Pressure Gauge 400 mbar
- WIKA G 1/2 Process Pressure Gauge 0 mbar
- WIKA G 1/2 Process Pressure Gauge 40 mbar
