WIKA, 80 mm G 1/4 Process Differential Pressure Gauge, 2 bar
- RS Stock No.:
- 268-5182
- Mfr. Part No.:
- 13294416
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$852.35
(exc. GST)
$937.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $852.35 |
*price indicative
- RS Stock No.:
- 268-5182
- Mfr. Part No.:
- 13294416
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Differential Pressure Gauge | |
| Maximum Pressure Measurement | 2bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 2 x G 1/4 Female | |
| Connection Size | G 1/4 | |
| Connection Type | Process | |
| Accuracy | 3 %FS | |
| Series | 700.01 | |
| Case Material | Aluminium | |
| Connection Location | Side Entry | |
| Dial Size | 80mm | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Differential Pressure Gauge | ||
Maximum Pressure Measurement 2bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 2 x G 1/4 Female | ||
Connection Size G 1/4 | ||
Connection Type Process | ||
Accuracy 3 %FS | ||
Series 700.01 | ||
Case Material Aluminium | ||
Connection Location Side Entry | ||
Dial Size 80mm | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge is particularly intended for the monitoring of differential pressures even in the case of high working pressures in gas and Air preparation and supply systems. Its modular design with a measuring system of stainless steel enables an optimal price/performance ratio.
High overload capacity
Compact system case
Related links
- WIKA G 1/4 Process Differential Pressure Gauge 4 bar
- WIKA G 1/4 Process Differential Pressure Gauge 0.6 bar
- WIKA G 1/4 Process Differential Pressure Gauge 1 bar
- WIKA G 1/4 Process Differential Pressure Gauge 400 mbar
- WIKA G 1/4 Female Differential Pressure Gauge 2 bar
- WIKA G 1/4 Differential Pressure Gauge 2.5 bar
- WIKA G 1/4 Type G Differential Pressure Gauge 1 bar
- WIKA G 1/2 Process Differential Pressure Gauge 2.5 bar
