Filter Moldex 90300 Dust, Gas, Vapour for use with Series 7000/9000 Mask 903001
- RS Stock No.:
- 143-224
- Mfr. Part No.:
- 903001
- Brand:
- Moldex
Subtotal (1 box of 12 units)*
$153.50
(exc. GST)
$168.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 27 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $153.50 | $12.792 |
*price indicative
- RS Stock No.:
- 143-224
- Mfr. Part No.:
- 903001
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Filter Type | Dust, Gas, Vapour | |
| For Use With | Series 7000/9000 Mask | |
| EN Standards | EN 14387:2007 + A1:2008 | |
| Series | 90300 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Filter Type Dust, Gas, Vapour | ||
For Use With Series 7000/9000 Mask | ||
EN Standards EN 14387:2007 + A1:2008 | ||
Series 90300 | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Particle Filters with a bayonet connection are compatible with the 7000 and 9000 Series mask bodies, and can be easily combined with EasyLock gas filters without the need for an adapter. These filters serve as effective particle pre filters. The AirWave long life pleated design ensures extremely low breathing resistance and high absorption capacity. Some variants also include an activated carbon layer for added protection against ozone.
Reliable protection against particles
Simple installation process
No adapters needed
Pleated filter provides low breathing resistance due to large filter surface
Simple installation process
No adapters needed
Pleated filter provides low breathing resistance due to large filter surface
Related links
- Filter Moldex 92000 Dust Vapour for use with Series 7000/9000 Mask 920001
- Filter Moldex 93000 Dust Vapour for use with Series 7000/9000 Mask 930001
- Filter Moldex 9430 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 943001
- Filter Moldex 9730 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 973001
- Filter Moldex 9120 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 912001
- Filter Moldex 9430 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 943012
- Filter Moldex 9230 Dust Vapour for use with SERIES 7000 AND 9000 MASKS 923012
- Filter Moldex Moldex 7000 Series Gas for use with Series 7000 and 9000 Mask M20-9100
