WIKA, 80 mm G 1/4 Process Differential Pressure Gauge, 0.6 bar
- RS Stock No.:
- 268-6045
- Mfr. Part No.:
- 48632744
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,710.65
(exc. GST)
$1,881.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,710.65 |
*price indicative
- RS Stock No.:
- 268-6045
- Mfr. Part No.:
- 48632744
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Differential Pressure Gauge | |
| Maximum Pressure Measurement | 0.6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 2 x G 1/4 Female | |
| Connection Size | G 1/4 | |
| Accuracy | 3 %FS | |
| Connection Type | Process | |
| Series | 700.01 | |
| Case Material | Aluminium | |
| Connection Location | Side Entry | |
| Dial Size | 80mm | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Differential Pressure Gauge | ||
Maximum Pressure Measurement 0.6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 2 x G 1/4 Female | ||
Connection Size G 1/4 | ||
Accuracy 3 %FS | ||
Connection Type Process | ||
Series 700.01 | ||
Case Material Aluminium | ||
Connection Location Side Entry | ||
Dial Size 80mm | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge is particularly intended for the monitoring of differential pressures even in the case of high working pressures in gas and Air preparation and supply systems. Its modular design with a measuring system of stainless steel enables an optimal price/performance ratio.
High overload capacity
Compact system case
- RS Stock No. 2685163
- Mfr. Part No. 12098117
Each
$1,618.29
- RS Stock No. 2686109
- Mfr. Part No. 48692281
Each
$875.33
- RS Stock No. 2685182
- Mfr. Part No. 13294416
Each
$894.97
- RS Stock No. 2685797
- Mfr. Part No. 7348488
Each
$875.33
Related links
- WIKA G 1/4 Process Differential Pressure Gauge 0.6 bar
- WIKA G 1/4 Process Differential Pressure Gauge 4 bar
- WIKA G 1/4 Process Differential Pressure Gauge 1 bar
- WIKA G 1/4 Process Differential Pressure Gauge 2 bar
- WIKA G 1/4 Process Differential Pressure Gauge 400 mbar
- WIKA G 1/4 Process Pressure Gauge 0.6 bar
- WIKA G 1/2 Process Differential Pressure Gauge 2.5 bar
- WIKA G 1/2 Process Differential Pressure Gauge 6 bar









