WIKA, 100 mm G 1/2 Pressure Gauge, 1 bar
- RS Stock No.:
- 268-6070
- Mfr. Part No.:
- 48658958
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$4,615.99
(exc. GST)
$5,077.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,615.99 |
*price indicative
- RS Stock No.:
- 268-6070
- Mfr. Part No.:
- 48658958
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 2 x G 1/2 B | |
| Connection Size | G 1/2 | |
| Series | DPGS43.1X0 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 2 x G 1/2 B | ||
Connection Size G 1/2 | ||
Series DPGS43.1X0 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge with switch contacts make or break an electric control circuit dependent upon the pointer position of the pressure gauge. Contact actuation is MADE when the actual Value pointer travels beyond or below the desired set point. The set pointer can be adjusted using a removable adjustment key in the window.
High working pressure
High overload safety
Related links
- WIKA G 1/2 Pressure Gauge 1 bar
- WIKA G 1/2 Threaded Pressure Gauge 1 bar
- WIKA G 1/2 MNPT Pressure Gauge 1 bar
- WIKA G 1/2 Type G Pressure Gauge 1 bar
- WIKA G 1/2 Process Pressure Gauge 1 bar
- WIKA G 1/2 Diaphragm Seal Connector Pressure Gauge 1 bar
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
