WIKA, 100 mm G 1/2 Process Differential Pressure Gauge, 6 bar
- RS Stock No.:
- 268-5891
- Mfr. Part No.:
- 9042237
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$623.11
(exc. GST)
$685.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $623.11 |
*price indicative
- RS Stock No.:
- 268-5891
- Mfr. Part No.:
- 9042237
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Differential Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Connection Type | Process | |
| Series | 7X1.12 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Differential Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Connection Type Process | ||
Series 7X1.12 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- CH
The WIKA Differential pressure gauge is based on two process connections and two independent pointers in the system. The instrument is therefore able to show the pressure from two measuring points and the resulting differential pressure on one display. The variance of scale versions ensures an optimal readability of all operating parameters.
Cost effective
Reliable
Related links
- WIKA G 1/2 Process Differential Pressure Gauge 2.5 kPa
- WIKA G 1/2 Process Differential Pressure Gauge 2.5 bar
- WIKA G 1/2 Process Pressure Gauge 6 bar
- WIKA G 1/2 Parallel Entry Differential Pressure Gauge 6 bar
- WIKA G 1/4 FNPT Differential Pressure Gauge 6 bar
- WIKA G 1/2 Threaded Process Pressure Gauge 6 bar
- Bourdon G 1/2 Process Connection MEX Pressure Gauge 6 bar
- WIKA G 1/4 Process Differential Pressure Gauge 4 bar
