WIKA, 80 mm G 1/4 Process Differential Pressure Gauge, 400 mbar
- RS Stock No.:
- 268-5173
- Mfr. Part No.:
- 12913678
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$831.57
(exc. GST)
$914.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $831.57 |
*price indicative
- RS Stock No.:
- 268-5173
- Mfr. Part No.:
- 12913678
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Differential Pressure Gauge | |
| Maximum Pressure Measurement | 400mbar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 2 x G 1/4 Female | |
| Connection Size | G 1/4 | |
| Connection Type | Process | |
| Accuracy | 3% Full Scale Ascending, 5% Full Scale Ascending | |
| Series | 700.01 | |
| Case Material | Die Cast Aluminium | |
| Dial Colour | Red | |
| Dial Size | 80mm | |
| Connection Location | Side Entry | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Differential Pressure Gauge | ||
Maximum Pressure Measurement 400mbar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 2 x G 1/4 Female | ||
Connection Size G 1/4 | ||
Connection Type Process | ||
Accuracy 3% Full Scale Ascending, 5% Full Scale Ascending | ||
Series 700.01 | ||
Case Material Die Cast Aluminium | ||
Dial Colour Red | ||
Dial Size 80mm | ||
Connection Location Side Entry | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge is particularly intended for the monitoring of differential pressures even in the case of high working pressures in gas and Air preparation and supply systems. Its modular design with a measuring system of stainless steel enables an optimal price/performance ratio.
High overload capacity
Compact system case
- RS Stock No. 2685266
- Mfr. Part No. 31128427
Each
$247.64
- RS Stock No. 2685820
- Mfr. Part No. 83133071
Each
$967.67
- RS Stock No. 2685163
- Mfr. Part No. 12098117
Each
$1,618.29
- RS Stock No. 2685182
- Mfr. Part No. 13294416
Each
$852.35
Related links
- WIKA G 1/4 Process Differential Pressure Gauge 4 bar
- WIKA G 1/4 Process Differential Pressure Gauge 0.6 bar
- WIKA G 1/4 Process Differential Pressure Gauge 1 bar
- WIKA G 1/4 Process Differential Pressure Gauge 2 bar
- WIKA G 1/4 FNPT Differential Pressure Gauge 400 mbar
- WIKA G 1/4 FNPT Differential Pressure Gauge 400 mbar
- WIKA G 1/2 Process Pressure Gauge 400 mbar
- WIKA G 1/2 Process Differential Pressure Gauge 2.5 kPa









