Festo, 39 mm R 1/8 Type R Pressure Gauge, 0 bar

Subtotal (1 unit)*

$36.72

(exc. GST)

$40.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.72

*price indicative

RS Stock No.:
342-169
Mfr. Part No.:
PAGN-40-1.6M-R18-1.6-CPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

0bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

16bar

Pressure Connection

R 1/8 inch

Connection Size

R 1/8

Connection Type

Type R

Case Material

ABS

Dial Size

39mm

Connection Location

Rear Side Centred, Centre

Standards/Approvals

RoHS-compliant

Model Number

8178625

COO (Country of Origin):
CN
The Festo Bourdon tube pressure gauge offers precision and reliability in measuring pressure across inert gases and neutral fluids. Designed with an indicating range of up to 1.6 MPa, it stands out for its durability and compliance with industry standards, making it an essential tool for various applications. The gauge features a centred rear connection and a weight optimised structure, conducive to accurate readings even in challenging operational environments. With its robust design, it is well suited for in line installation, ensuring seamless integration into your systems.

Degree of protection IP43 ensures reliability in various conditions

Manufactured from RoHS compliant materials for safety

Alternating load factor optimises performance under variable conditions

Low storage temperature range to maintain functionality

Precision measurement accuracy class ensures consistent results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy