Festo, 40 mm R 1/8 In-line Installation Pressure Gauge, 10 bar
- RS Stock No.:
- 288-7943
- Mfr. Part No.:
- PAGN-40-1M-R18-1.6
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$43.48
(exc. GST)
$47.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.48 |
*price indicative
- RS Stock No.:
- 288-7943
- Mfr. Part No.:
- PAGN-40-1M-R18-1.6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R 1/8 inch | |
| Connection Size | R 1/8 | |
| Connection Type | In-line Installation | |
| Accuracy | 2.5 %FS | |
| Series | PAGN-40-1M-R18-1.6 | |
| Case Material | PBT | |
| Dial Colour | Black | |
| Dial Size | 40mm | |
| Connection Location | Rear Side Centred | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, EN 837-1, ATEX | |
| Model Number | 2849916 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R 1/8 inch | ||
Connection Size R 1/8 | ||
Connection Type In-line Installation | ||
Accuracy 2.5 %FS | ||
Series PAGN-40-1M-R18-1.6 | ||
Case Material PBT | ||
Dial Colour Black | ||
Dial Size 40mm | ||
Connection Location Rear Side Centred | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, EN 837-1, ATEX | ||
Model Number 2849916 | ||
- COO (Country of Origin):
- CN
The Festo Precision pressure gauge is designed to provide accurate pressure measurements in a range of 0 bar to 10 bar, making it ideal for various industrial applications. With a best accuracy of 1.6, this gauge offers reliable and precise readings for monitoring pressure levels in different systems. The gauge features a double scale display, PBT case material, and in-line installation for easy use and maintenance.
Indicating range of 0 bar to 10 bar
Best accuracy of 1.6 for precise pressure measurements
Double scale display for easy reading
In-line installation for convenient setup
PBT case material for durability
Related links
- Festo R 1/8 Pneumatic Pressure Gauge 10 bar
- Festo R 1/8 Type R Pressure Gauge 0 bar
- Festo 10 mm In-line Installation Pressure Gauge 10 bar
- Festo G 1/4 Pressure Gauge 4 bar
- Festo R 1/8 Digital Pressure & Vacuum Gauges 6 bar
- Festo R 1/8 Digital Pressure & Vacuum Gauges 16 bar
- Festo G 1/8 Pressure Gauge 10 bar
- Festo 10 mm In-line Installation Pressure Gauge 16 bar
