SMC, 42.5 mm R 1/4 in Type R Pressure Gauge, 0 bar
- RS Stock No.:
- 235-3091
- Mfr. Part No.:
- GZ46-K-02-C
- Brand:
- SMC
Subtotal (1 unit)*
$111.24
(exc. GST)
$122.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.24 |
*price indicative
- RS Stock No.:
- 235-3091
- Mfr. Part No.:
- GZ46-K-02-C
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 0bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Brass | |
| Connection Size | R 1/4 in | |
| Connection Type | Type R | |
| Series | GZ46 | |
| Case Material | Rolled Steel | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Dial Size | 42.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 0bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Brass | ||
Connection Size R 1/4 in | ||
Connection Type Type R | ||
Series GZ46 | ||
Case Material Rolled Steel | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Dial Size 42.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC series GZ46 offers a variety of pressure gauges including general purpose, oil-free/external parts copper-free with limit indicator, clean series and a pressure gauge with a pressure switch. Pressure ranges vary from 0 to 1.5MPa, depending on the selected gauge. Panel mounting is possible.
Pressure gauge for Vacuum
Type back thread side
Pressure range -100 to 200 kPa
Indication precision ±3% F.S. (full span)
- RS Stock No. 2702868
- Mfr. Part No. G46-4-01-L
Each
$31.39
- RS Stock No. 2353090
- Mfr. Part No. GZ46-K-01-C
Each
$52.54
- RS Stock No. 2329023
- Mfr. Part No. G46-7-01-C
Each
$32.27
- RS Stock No. 2702866
- Mfr. Part No. G46-2-01M-C
Each
$33.06
Related links
- SMC R 1/8 in Type R Pressure Gauge 2 bar
- SMC R 1/8 in Type R Pressure Gauge 1 bar
- SMC R 1/8 in Female Thread Pressure Gauge 0 kPa
- SMC 1/4 in R R 1/4 Pressure Gauge 2 bar
- SMC 1/4 in R R 1/4 Pressure Gauge 7 bar
- SMC M5 Female 42.5 mm, 200 kPa
- SMC R 1/8 in Type R Pressure Gauge 10 bar
- SMC R 1/4 in Type R Pressure Gauge 10 bar











