Festo, 39 mm R 1/8 Type R Pressure Gauge, 0 bar
- RS Stock No.:
- 342-606
- Mfr. Part No.:
- PAGN-40-1M-R18-1.6-CPA
- Brand:
- Festo
Subtotal (1 unit)*
$41.65
(exc. GST)
$45.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.65 |
*price indicative
- RS Stock No.:
- 342-606
- Mfr. Part No.:
- PAGN-40-1M-R18-1.6-CPA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | 10bar | |
| Pressure Connection | R 1/8 inch | |
| Connection Size | R 1/8 | |
| Connection Type | Type R | |
| Case Material | ABS | |
| Dial Size | 39mm | |
| Connection Location | Rear Side Centred, Centre | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8178622 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement 10bar | ||
Pressure Connection R 1/8 inch | ||
Connection Size R 1/8 | ||
Connection Type Type R | ||
Case Material ABS | ||
Dial Size 39mm | ||
Connection Location Rear Side Centred, Centre | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8178622 | ||
- COO (Country of Origin):
- CN
The Festo Pressure gauge combines precision engineering with optimal performance, ensuring reliable monitoring in demanding environments. Designed for Bourdon tube technology, the product excels in providing accurate readings across a range of inert gases and neutral fluids. With a robust construction that includes a brass contact medium and a durable PBT housing, this gauge withstands adverse conditions while maintaining excellent measurement accuracy. Ideal for in line installation, it offers a clear, single scale display and an IP43 degree of protection, making it an essential tool for professionals requiring dependable pressure readings in a variety of applications. Whether it's for monitoring pneumatic systems or overseeing industrial processes, this gauge is a trusted companion.
Robust design suited for a variety of operating conditions
Single scale display facilitates easy reading
IP43 rating ensures protection against dust and water
Materials used conform to RoHS standards
Neutral fluid compatibility enhances operational scope
Compact and lightweight which ensuring easy installation
Related links
- Festo R 1/8 Type R Pressure Gauge 0 bar
- Festo R 1/8 In-line Installation Pressure Gauge 10 bar
- Festo R 1/8 Pneumatic Pressure Gauge 10 bar
- Festo R 1/8 Digital Pressure & Vacuum Gauges 16 bar
- Festo 10 mm In-line Installation Pressure Gauge 10 bar
- Festo R 1/8 Digital Pressure & Vacuum Gauges 6 bar
- Festo G 1/4 Type G Pressure Gauge 0 bar
- Festo G 1/4 Pressure Gauge 4 bar
