Festo G 1/4 Pressure Gauge, 40 mm, 4 bar
- RS Stock No.:
- 647-130
- Mfr. Part No.:
- PAGN-40-0.4M-R18-1.6
- Brand:
- Festo
Subtotal (1 unit)*
$42.55
(exc. GST)
$46.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $42.55 |
*price indicative
- RS Stock No.:
- 647-130
- Mfr. Part No.:
- PAGN-40-0.4M-R18-1.6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Case Material | ABS | |
| Connection Location | Inline | |
| Dial Size | 40mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Case Material ABS | ||
Connection Location Inline | ||
Dial Size 40mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo Pressure gauge is expertly designed for precise monitoring of pressure in a variety of applications. Built on a Bourdon tube mechanism, it provides accurate readings across a range of 0 MPa to 0.4 MPa, suitable for inert gases and neutral fluids. This robust gauge ensures reliable performance even in challenging environments, conforming to EN 837-1 standards and equipped with explosion protection for Zones 1, 2, 21, and 22 (ATEX). Its compact nominal size of 40 makes it ideal for in-line installations, while the IP43 degree of protection guarantees durability against dust and moisture. With RoHS compliance and a black ABS housing, this pressure gauge is both efficient and environmentally friendly, ensuring long-lasting service.
Bourdon tube design enhances measurement reliability and precision
In line installation type simplifies integration into existing systems
Explosive protection certifications ensure safety in hazardous environments
Lightweight at 60 g facilitates easy handling and installation
Double scale display aids in easy readability
Materials are RoHS compliant supporting environmental sustainability
Related links
- Festo R 1/8 Type R Pressure Gauge 0 bar
- Festo G 1/4 Pressure Gauge 0.25 bar
- Festo R 1/8 In-line Installation Pressure Gauge 10 bar
- Festo R 1/8 Pneumatic Pressure Gauge 10 bar
- Festo G 1/4 Pressure Gauge 4 bar
- Festo R 1/8 Digital Pressure & Vacuum Gauges 6 bar
- Festo R 1/8 Digital Pressure & Vacuum Gauges 16 bar
- Festo G 1/8 Pressure Gauge 10 bar
