Festo, 40 mm 10 mm Cartridge Pressure Gauge, 16 bar

This image is representative of the product range

Subtotal (1 unit)*

$36.80

(exc. GST)

$40.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.80

*price indicative

RS Stock No.:
278-6844
Mfr. Part No.:
PAGN-40-1.6M-P10-CPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Gauge

Maximum Pressure Measurement

16bar

Minimum Pressure Measurement

0bar

Pressure Connection

Cartridge 10 mm

Connection Size

10 mm

Connection Type

Cartridge

Series

PAGN-40-1.6M-P10

Case Material

ABS

Dial Size

40mm

Dial Colour

Black

Connection Location

Dial

Maximum Operating Temperature

60°C

Standards/Approvals

EN 837-1

Model Number

563737

COO (Country of Origin):
PL
This Festo pressure gauge has indicating range of 0 Mpa to 1.6 Mpa. It has ambient temperature ranging from -20 °C to 60 °C.

IP43 degree of protection

RoHS compliant

Black housing colour

  • RS Stock No. 2023065
  • Mfr. Part No. PAGN-40-16-P10
Each
$36.28
  • RS Stock No. 2786845
  • Mfr. Part No. PAGN-40-145P-P10
Each
$34.97
  • RS Stock No. 2786837
  • Mfr. Part No. PAGN-26-1.6M-P10
Each
$28.46
Each
$44.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy