Festo, 40 mm R 1/4 Pneumatic Pressure Gauge, 16 bar
- RS Stock No.:
- 203-1554
- Distrelec Article No.:
- 301-68-935
- Mfr. Part No.:
- MA-40-16-R1/4-EN
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$41.98
(exc. GST)
$46.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.98 |
*price indicative
- RS Stock No.:
- 203-1554
- Distrelec Article No.:
- 301-68-935
- Mfr. Part No.:
- MA-40-16-R1/4-EN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R 1/4 inch | |
| Connection Size | R 1/4 | |
| Connection Type | Pneumatic | |
| Series | MA-40-16-R1/4-EN | |
| Case Material | ABS | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Model Number | 187080 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R 1/4 inch | ||
Connection Size R 1/4 | ||
Connection Type Pneumatic | ||
Series MA-40-16-R1/4-EN | ||
Case Material ABS | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Model Number 187080 | ||
- COO (Country of Origin):
- PL
Festo Analogue Positive Pressure Gauge, 0 to 16 Bar Indication, -20°C to +60°C Operating Temperature - MA-40-16-R1/4-EN
Monitor and measure the pressure in your fluid power systems with this analogue positive pressure gauge from Festo. By accurately assessing pressure levels, you can prevent damage to your machinery and boost productivity through reduced maintenance downtime. The unit has a corrosion-resistant brass plug so you can depend on it for long-lasting use in wet or humid environments. Thanks to a pressure measurement range between 0 and 16 bar, you can use this pressure gauge with both light-duty and heavy-duty equipment.
Features & Benefits
• ABS housing resists impact and abrasion for long-term performance
• R1/4 thread size for compatibility with standard machinery
• IP43 rating indicates it's protected from tools and wires bigger than 1mm
• Light weight of 70g puts minimal strain on your equipment
Applications
• HVAC systems
• Sanitation plants
• Food and beverage production
What's the operating temperature range of this analogue positive pressure gauge?
The component has a broad operating temperature range between -20°C and +60°C, so it's a practical choice for use in challenging industrial settings.
Related links
- Festo 1/4 in R Threaded Pressure Gauge 6 bar
- Festo 1/4 in R Threaded Pressure Gauge 10 bar
- Festo 1/8 in R Threaded Pressure Gauge 16 bar
- Festo G 1/4 Threaded Pressure Gauge 16 bar
- Festo R 1/8 Threaded Pressure Gauge 16 bar
- Festo R 1/8 Threaded Pressure Gauge 10 bar
- Festo R 1/8 In-line Installation Pressure Gauge 16 bar
- Festo R 1/8 Pneumatic Pressure Gauge 16 bar
