SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 250 μm
- RS Stock No.:
- 204-4500
- Mfr. Part No.:
- TMAS 100-025
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.94
(exc. GST)
$73.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 17 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $66.94 |
| 10 + | $65.61 |
*price indicative
- RS Stock No.:
- 204-4500
- Mfr. Part No.:
- TMAS 100-025
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Pre-Cut Shim | |
| Material | Stainless Steel | |
| Thickness | 250μm | |
| Length | 100mm | |
| Width | 100mm | |
| Slot Width | 32mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Pre-Cut Shim | ||
Material Stainless Steel | ||
Thickness 250μm | ||
Length 100mm | ||
Width 100mm | ||
Slot Width 32mm | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
SKF Pre-Cut Shim, 0.25mm Thick, Fully Deburred, Horseshoe Shape - TMAS 100-025
Fill spaces to combat misalignment in your industrial equipment with this pre-cut shim from SKF. It can be placed manually, without needing any special tools, to raise or lower machines to level them with motor shafts. The shim's made of stainless steel, so it doesn't corrode and handles impact to deliver reliable performance in harsh environments. The durability of this material means you can remove and reuse the shim time and again. As it's fully deburred for a smooth and even finish, this is a safe option you can handle without the risk of snagging.
• Thickness of 0.25mm for accurate alignment
• Horseshoe design fits around existing mounts and screws for flexibility
• Compact dimensions of 100 (L) x 100mm (W) for use in setups with limited space
• Size-marked for easy identification
Applications
• Process and packaging equipment
• Agricultural industry
• Construction sites
The SKF shims are made up of high quality stainless steel. It is easy to fit and remove.
How many shims come in a set?
Fully de-burred
Close tolerances for accurate alignment
This set contains 10 shims, so you'll have enough for numerous jobs.
How do I install a shim?
Installing a shim is simply a matter of slotting it into the gap and pushing it home.
- RS Stock No. 2044499
- Mfr. Part No. TMAS 100-020
Each
$66.21
- RS Stock No. 2044498
- Mfr. Part No. TMAS 100-010
Each
$60.07
- RS Stock No. 2044497
- Mfr. Part No. TMAS 100-005
Each
$54.97
- RS Stock No. 2044501
- Mfr. Part No. TMAS 100-050
Each
$88.15
Related links
- SKF Grey Stainless Steel Pre-Cut Shim, 200 mm x 55 mm x 200mm x 0.25 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 125 mm x 45 mm x 125mm x 0.25 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 0.25 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 0.25 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 1 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 0.2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 0.05 mm












