SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 1 mm
- RS Stock No.:
- 204-4502
- Mfr. Part No.:
- TMAS 100-100
- Brand:
- SKF
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$137.25
(exc. GST)
$150.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $137.25 | - |
| 10 + | $134.53 | 1% |
*price indicative
- RS Stock No.:
- 204-4502
- Mfr. Part No.:
- TMAS 100-100
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Material | Stainless Steel | |
| Product Type | Pre-Cut Shim | |
| Thickness | 1mm | |
| Length | 100mm | |
| Width | 100mm | |
| Slot Width | 32mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Material Stainless Steel | ||
Product Type Pre-Cut Shim | ||
Thickness 1mm | ||
Length 100mm | ||
Width 100mm | ||
Slot Width 32mm | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
SKF Pre-Cut Shim, 32mm Slot Width, 1mm Thickness - TMAS 100-100
Got a gap in your machine that's throwing its alignment off? Try this pre-cut shim from SKF. The handy unit helps you with spot-on vertical alignment of equipment, which helps to keep your system in good running order. Simply slide the component into place for quick and reliable height adjustment. As it's made of durable stainless steel, there's little chance of hardworking machines wearing it down prematurely. Its longevity also makes it reusable, so you can pop it into your toolbox and conveniently have it on hand to call upon again.
Features & Benefits
• Tab to assist with speedy removal using minimal tools
• Thickness clearly marked, so you know you've got the right shim for the job
• Resists corrosion, making it compatible with humid operating environments
• Close tolerances for accurate alignment that reduces wear and vibration on equipment
Applications
• Mining
• Earthmoving equipment
• Commercial kitchens
• Automotive manufacturing
Is this shim deburred?
Yes, it's deburred for a smooth finish. This means there's very little chance of sharp edges snagging on objects or injuring you.
- RS Stock No. 2044503
- Mfr. Part No. TMAS 100-200
Each
$201.80
- RS Stock No. 2044500
- Mfr. Part No. TMAS 100-025
Each
$66.94
- RS Stock No. 2044498
- Mfr. Part No. TMAS 100-010
Each
$60.07
- RS Stock No. 2044497
- Mfr. Part No. TMAS 100-005
Each
$54.97
Related links
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 0.2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 0.5 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 0.05 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 0.1 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 0.25 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 1 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 200 mm x 55 mm x 200mm x 1 mm












