SKF Grey Stainless Steel Pre-Cut Shim, 200 mm x 55 mm x 200mm x 250 μm
- RS Stock No.:
- 204-4531
- Mfr. Part No.:
- TMAS 200-025
- Brand:
- SKF
Get a bulk buy discount
Add 10 more to save $71.60
View bulk pricing optionsSubtotal (1 unit)*
$256.36
(exc. GST)
$282.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $256.36 | - |
| 10 + | $249.20 | $71.60 |
*price indicative
- RS Stock No.:
- 204-4531
- Mfr. Part No.:
- TMAS 200-025
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Material | Stainless Steel | |
| Product Type | Pre-Cut Shim | |
| Thickness | 250μm | |
| Length | 200mm | |
| Width | 200mm | |
| Slot Width | 55mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Material Stainless Steel | ||
Product Type Pre-Cut Shim | ||
Thickness 250μm | ||
Length 200mm | ||
Width 200mm | ||
Slot Width 55mm | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
SKF Pre-Cut Shim, 0.25mm Thickness, 200mm x 200mm - TMAS 200-025
This pre-cut shim is designed for precise adjustments in various mechanical applications. Manufactured from high-quality stainless steel, it offers durability and resistance to corrosion. Measuring 200mm in length and width with a thickness of 0.25mm, it features a slot width of 55mm, making it ideal for a variety of uses within the electrical and mechanical sectors.
Features & Benefits
• 200mm dimensions ensure compatibility with various setups
• Slot width of 55mm allows for efficient fitting
• Grey colour provides a professional appearance
• Ideal for creating stable, adjustable support in machinery
Applications
• Used with machinery that requires precision alignment
• Utilised in assembling electrical components and devices
• Appropriate for adjustments within automation systems
• Effective in mechanical construction and repairs
What materials are included in the construction for durability?
The shim is constructed entirely from stainless steel, which ensures its resistance to rust and wear over time. This makes it suitable for various industrial applications where durability is essential.
How does the thickness impact the shim's performance?
A thickness of 0.25mm allows for fine adjustments, enabling users to achieve the desired fit and alignment in their equipment without excessive bulk. This is particularly beneficial in precision engineering tasks.
What considerations should be kept in mind when selecting a shim?
When selecting a shim, it is important to consider factors such as the thickness required for your application, the slot width needed for proper fitting, and ensuring compatibility with your machinery or components.
Can it be used in high-temperature environments?
While the shim is made of stainless steel, which can withstand elevated temperatures, specific applications should be assessed to ensure that thermal conditions do not exceed the material's limits.
Related links
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 0.25 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 125 mm x 45 mm x 125mm x 0.25 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 0.25 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 0.25 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 200 mm x 55 mm x 200mm x 0.05 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 200 mm x 55 mm x 200mm x 0.5 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 200 mm x 55 mm x 200mm x 1 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 200 mm x 55 mm x 200mm x 0.2 mm
