SKF Grey Stainless Steel Pre-Cut Shim, 125 mm x 45 mm x 125mm x 250 μm

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$104.81

(exc. GST)

$115.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$104.81-
10 +$101.872%

*price indicative

RS Stock No.:
204-4508
Mfr. Part No.:
TMAS 125-025
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Pre-Cut Shim

Material

Stainless Steel

Thickness

250μm

Length

125mm

Width

125mm

Slot Width

45mm

Colour

Grey

Standards/Approvals

No

COO (Country of Origin):
BG

SKF Machinery Shim Pack, 0.25mm Thickness, 125mm Length - TMAS 125-025


This machinery shim pack is a versatile solution designed to meet rigorous demands in industrial settings. Comprising durable stainless steel, this pack includes shims with dimensions of 125mm in length and width, and a thickness of 0.25mm. The neutral grey colour complements various machinery components, making it an ideal choice for precision alignment tasks.

Features & Benefits


• Engineered to offer precision for accurate machine alignment

• 0.25mm thickness ensures fine adjustments in machinery

• Includes a slot width of 45mm for versatile usage

• Durable design suitable for various industrial settings

• Grey finish aids in easy identification among components

Applications


• Utilised for precise adjustments in mechanical systems

• Effective in machinery alignment and levelling tasks

• Ideal for use alongside other industrial shim specifications

• Used with various SKF machinery components for enhanced performance

What is the significance of using stainless steel in shims?


Using stainless steel increases resistance to wear and corrosion, ensuring longevity under demanding conditions in industrial environments.

How do these shims contribute to machine performance?


They provide precise adjustments that enhance equipment functionality, minimise wear on moving parts, and promote efficient operation.

What sizes are available in this shim pack?


The shims are available in a standard size of 125mm x 125mm, with a consistent thickness of 0.25mm, making them suitable for various applications.

Are the shims compatible with all types of machinery?


These shims are designed for a range of machinery but are particularly effective when used with SKF components, ensuring optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy