SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 250 μm
- RS Stock No.:
- 204-4523
- Mfr. Part No.:
- TMAS 75-025
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.88
(exc. GST)
$62.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $56.88 |
| 10 + | $55.76 |
*price indicative
- RS Stock No.:
- 204-4523
- Mfr. Part No.:
- TMAS 75-025
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Material | Stainless Steel | |
| Product Type | Pre-Cut Shim | |
| Thickness | 250μm | |
| Length | 75mm | |
| Width | 75mm | |
| Slot Width | 21mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Material Stainless Steel | ||
Product Type Pre-Cut Shim | ||
Thickness 250μm | ||
Length 75mm | ||
Width 75mm | ||
Slot Width 21mm | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
SKF Pre-Cut Shim, 0.25mm Thickness, 75mm Length - TMAS 75-025
Need to adjust the height of a machine in your work environment? Bring it in line with this pre-cut shim from SKF. Simply slot it into the gap between your equipment and the surface to correct the alignment for a better fit. This piece comes fully deburred which helps smoothen things out, keeping snags and splinters from scratching the body of your gear or injuring your hands. Hard impacts and corrosion will have no bearing on this shim thanks to its tough stainless steel construction.
Features & Benefits
• Pack of 10 offers sufficient supply for multiple applications
• Built-in extraction tab for hassle-free positioning, adjustment and removal
• Comes pre-cut for swift, tool-free mounting
Applications
• Material handling
• Construction equipment
• Metalworking
• HVAC systems
What size is this shim?
This shim has broad external dimensions of 75 (L) x 75mm (W) so you can fit into large gaps in your workspace.
Is the size marked on this shim?
Yes, the thickness and size of this shim are engraved on its extraction tab, so you can quickly identify you have the correct one for your space.
Related links
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 0.5 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 0.2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 1 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 0.1 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 0.05 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 200 mm x 55 mm x 200mm x 0.25 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 0.25 mm
