SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 200 μm
- RS Stock No.:
- 204-4499
- Mfr. Part No.:
- TMAS 100-020
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.21
(exc. GST)
$72.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $66.21 |
| 10 + | $64.92 |
*price indicative
- RS Stock No.:
- 204-4499
- Mfr. Part No.:
- TMAS 100-020
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Material | Stainless Steel | |
| Product Type | Pre-Cut Shim | |
| Thickness | 200μm | |
| Length | 100mm | |
| Width | 100mm | |
| Slot Width | 32mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Material Stainless Steel | ||
Product Type Pre-Cut Shim | ||
Thickness 200μm | ||
Length 100mm | ||
Width 100mm | ||
Slot Width 32mm | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
SKF Pre-Cut Shim, Stainless Steel, 100mm Length - TMAS 100-020
This pre-cut shim is intended for precision and versatility across various industrial applications. Constructed from durable stainless steel, it provides a dependable method for achieving the desired alignment and support in mechanical assemblies. Its role is crucial in improving the functionality of machinery, making it a beneficial addition to any workshop or industrial operation.
Features & Benefits
• Made from durable stainless steel for prolonged use
• Offers a thickness of 0.2mm for accurate adjustments
• Length of 100mm, suitable for numerous Applications
• Slot width of 32mm for enhanced fit and stability
• Grey finish for a professional appearance while resisting wear
Applications
• Adjusting spacing in assembly lines
• Providing precision fitting in electrical equipment
• Enhancing load distribution in mechanical systems
• Utilised in manufacturing processes that require accuracy
How should it be installed to ensure proper alignment?
Install by placing the shim between components, ensuring a snug fit within the designated area for optimal alignment.
Can it be used in high-temperature environments?
While made from stainless steel, it is advisable to consult specifications regarding temperature limitations for specific applications.
Related links
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 1 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 0.5 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 0.05 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 0.1 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 0.25 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 0.2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 125 mm x 45 mm x 125mm x 0.2 mm
