SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 2 mm

Get a bulk buy discount

Add 10 more to save $59.80

View bulk pricing options

Subtotal (1 unit)*

$212.42

(exc. GST)

$233.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$212.42-
10 +$206.44$59.80

*price indicative

RS Stock No.:
204-4503
Mfr. Part No.:
TMAS 100-200
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Material

Stainless Steel

Product Type

Pre-Cut Shim

Thickness

2mm

Length

100mm

Width

100mm

Slot Width

32mm

Colour

Grey

Standards/Approvals

No

COO (Country of Origin):
BG

SKF Pre-Cut Shim, 32mm Slot Width, 2mm Thickness - TMAS 100-200


If a misaligned shaft is giving you the runaround, this pre-cut shim from SKF solves the problem. It's specifically designed to help with the accurate alignment of shafts, train drives and belt drives, so there's less chance of rotating machinery breaking down and stalling your production. With close tolerances, you can count on the unit to get in line exactly how you need it, which reduces wear and tear on equipment. As each piece is clearly marked with its size and thickness, you can confidently grab the right shim every time.

Features & Benefits


• Durable stainless steel construction makes it long-lasting, reusable and resistant to corrosion

• Fully deburred, so there's no risk of sharp edges snagging on objects or injuring you

• Reduces vibration for a quiet operating environment

Applications


• Kiosks

• Agricultural equipment

• Mining and minerals processing

• Printing industry

How easy is it to fit this shim?


It's quick and easy to fit or remove thanks to its convenient grab tab, which allows you to grasp it between two fingers. For safety, the tab also minimises the need for you to put your hands under the machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy