Relpol Surface Power Relay, 110V Coil, 12A Switching Current, DPDT
- RS Stock No.:
- 805-2157
- Mfr. Part No.:
- R2N-2012-23-5110-WTL
- Brand:
- Relpol
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.69
(exc. GST)
$27.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 17 November 2026
- Plus 9 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $24.69 |
| 10 - 19 | $24.00 |
| 20 + | $23.03 |
*price indicative
- RS Stock No.:
- 805-2157
- Mfr. Part No.:
- R2N-2012-23-5110-WTL
- Brand:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Product Type | Power Relay | |
| Coil Voltage | 110V | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | R2N | |
| Terminal Type | Plug-In | |
| Switching Current | 12A | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.5W | |
| Switching AC Voltage | 440V | |
| Coil Resistance | 3.5kΩ | |
| Maximum Operating Temperature | +55°C | |
| Height | 35.6mm | |
| Coil Power | 1.6W | |
| Length | 27.5mm | |
| Standards/Approvals | CSA, UL, UR | |
| Width | 21.2mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Product Type Power Relay | ||
Coil Voltage 110V | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series R2N | ||
Terminal Type Plug-In | ||
Switching Current 12A | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.5W | ||
Switching AC Voltage 440V | ||
Coil Resistance 3.5kΩ | ||
Maximum Operating Temperature +55°C | ||
Height 35.6mm | ||
Coil Power 1.6W | ||
Length 27.5mm | ||
Standards/Approvals CSA, UL, UR | ||
Width 21.2mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- PL
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
Related links
- Relpol Surface Power Relay 12A Switching Current, DPDT
- Relpol Surface Power Relay 12A Switching Current, DPDT
- Relpol Surface Power Relay 12A Switching Current, DPDT
- Relpol Power Relay 10A Switching Current, DPDT
- Relpol Power Relay 6A Switching Current, 4PDT
- Relpol Power Relay 10A Switching Current, 3PDT
- Relpol Power Relay 10A Switching Current, DPDT
- Relpol Power Relay 10A Switching Current, DPDT
