Relpol Power Relay, 24V dc Coil, 10A Switching Current, DPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$56.79

(exc. GST)

$62.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$56.79
10 - 19$56.10
20 +$55.06

*price indicative

RS Stock No.:
805-2201
Mfr. Part No.:
R15-2012-23-1024-WTL
Brand:
Relpol
Find similar products by selecting one or more attributes.
Select all

Brand

Relpol

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Series

R15

Terminal Type

Plug-In

Switching Current

10A

Switching DC Voltage

24V dc

Switching AC Voltage

440V

Switching Power

1.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

430Ω

Coil Power

1.5W

Standards/Approvals

CSA, UL, UR

Width

54.4mm

Height

35mm

Length

35mm

Contact Material

Silver Alloy

COO (Country of Origin):
PL

Relpol Miniature Industrial Relays


R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)

Miniature dimensions

Cadmium-free contacts

AC and DC coils

Relays may be provided with test buttons (non latching) and plugs

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy