Relpol Power Relay, 24V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 805-2204
- Mfr. Part No.:
- R15-2012-23-5024-WTL
- Brand:
- Relpol
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$63.23
(exc. GST)
$69.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $63.23 | - |
| 10 - 19 | $61.45 | 2% |
| 20 + | $58.95 | 6% |
*price indicative
- RS Stock No.:
- 805-2204
- Mfr. Part No.:
- R15-2012-23-5024-WTL
- Brand:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | R15 | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 440V | |
| Switching Power | 1.5W | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 75Ω | |
| Width | 54.4mm | |
| Coil Power | 2.8W | |
| Standards/Approvals | UR, UL, CSA | |
| Height | 35mm | |
| Length | 35mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series R15 | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 440V | ||
Switching Power 1.5W | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 75Ω | ||
Width 54.4mm | ||
Coil Power 2.8W | ||
Standards/Approvals UR, UL, CSA | ||
Height 35mm | ||
Length 35mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- PL
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
Related links
- Relpol Power Relay 10A Switching Current, DPDT
- Relpol Power Relay 10A Switching Current, DPDT
- Relpol Power Relay 10A Switching Current, DPDT
- Relpol Power Relay 10A Switching Current, DPDT
- Relpol Power Relay 10A Switching Current, 3PDT
- Relpol Surface Power Relay 12A Switching Current, DPDT
- Relpol Power Relay 6A Switching Current, 4PDT
- Relpol Surface Power Relay 10A Switching Current, 3PDT
