Relpol Power Relay, 230V ac Coil, 6A Switching Current, 4PDT

Get a bulk buy discount

Add 10 more to save $4.70

View bulk pricing options

Subtotal (1 unit)*

$24.08

(exc. GST)

$26.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 188 unit(s) ready to ship from another location
  • Plus 210 unit(s) shipping from 25 November 2026
  • Plus 140 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$24.08-
10 - 19$23.61$4.70
20 +$23.02$21.20

*price indicative

RS Stock No.:
805-2197
Mfr. Part No.:
R4N-2014-23-5230-WTL
Brand:
Relpol
Find similar products by selecting one or more attributes.
Select all

Brand

Relpol

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

4PDT

Series

R4N

Terminal Type

Plug-In

Switching Current

6A

Switching AC Voltage

24V ac

Switching DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Switching Power

1.5W

Coil Resistance

16.1kΩ

Maximum Operating Temperature

55°C

Coil Power

1.6W

Standards/Approvals

UR, CSA, UL

Height

27.5mm

Width

35.6mm

Length

21.2mm

Contact Material

Silver Alloy

COO (Country of Origin):
PL

Relpol Miniature Industrial Relays


R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)

Miniature dimensions

Cadmium-free contacts

AC and DC coils

Relays may be provided with test buttons (non latching) and plugs

RoHS compliant

  • RS Stock No. 8423726
  • Mfr. Part No. C4-A40DX/120-125VDC
Each
$146.41
  • RS Stock No. 7586905
  • Mfr. Part No. LZX:PT570730
Each
$75.13
  • RS Stock No. 2792550
  • Mfr. Part No. 858-151
1 Box of 3
$67.71
  • RS Stock No. 2765992
  • Mfr. Part No. DX4-2014-23-3230-WTL
Each
$16.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy