- RS Stock No.:
- 123-2073
- Mfr. Part No.:
- R15-2012-23-5110-WTL
- Brand:
- Relpol
55 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$51.31
(exc. GST)
$56.44
(inc. GST)
Units | Per unit |
1 + | $51.31 |
- RS Stock No.:
- 123-2073
- Mfr. Part No.:
- R15-2012-23-5110-WTL
- Brand:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 24V dc |
Length | 35mm |
Coil Power | 2.8W |
Maximum Operating Temperature | +55°C |
Isolation Coil To Contact | 2.5kV ac |
Height | 54.4mm |
Series | R15 |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Standards Met | CCC, CE, CSA, cULus, EAC, LR, VDE |
Depth | 35mm |
Life | >200000 (Electrical) cycles, >20000000 (Mechanical) cycles |
Maximum Switching Power AC | 2.5 kVA |
Application | General Purpose |