Relpol Surface Power Relay, 12V Coil, 6A Switching Current, 4PDT

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$24.33

(exc. GST)

$26.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Plus 86 unit(s) shipping from 23 November 2026
  • Plus 110 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$24.33-
10 - 19$23.662%
20 +$22.726%

*price indicative

RS Stock No.:
805-2188
Mfr. Part No.:
R4N-2014-23-1012-WTL
Brand:
Relpol
Find similar products by selecting one or more attributes.
Select all

Brand

Relpol

Product Type

Power Relay

Coil Voltage

12V

Contact Configuration

4PDT

Mount Type

Surface

Series

R4N

Terminal Type

Plug-In

Switching Current

6A

Minimum Operating Temperature

-40°C

Switching DC Voltage

24V dc

Switching AC Voltage

24V ac

Switching Power

1.5W

Maximum Operating Temperature

+70°C

Coil Resistance

160Ω

Height

35.6mm

Width

21.2mm

Coil Power

900mW

Standards/Approvals

UR, UL, CSA

Length

27.5mm

Contact Material

Silver Alloy

COO (Country of Origin):
PL

Relpol Miniature Industrial Relays


R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)

Miniature dimensions

Cadmium-free contacts

AC and DC coils

Relays may be provided with test buttons (non latching) and plugs

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy