Phoenix Contact PCB Relay, 24V dc Coil, 5mA Switching Current, DPDT

Subtotal (1 unit)*

$11.98

(exc. GST)

$13.18

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 15 unit(s), ready to ship from another location
Units
Per unit
1 +$11.98

*price indicative

RS Stock No.:
794-3796
Mfr. Part No.:
2903660
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

24V dc

Product Type

Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

REL-IR2/LDP- 24DC/2X21

Terminal Type

Plug-In

Switching Current

5mA

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Switching Power

3kVA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

640Ω

Length

21.2mm

Height

27.5mm

Standards/Approvals

DIN, IEC

Coil Power

77mW

Width

21.2mm

Contact Material

Silver Alloy

Phoenix Contact REL-IR2/LDP- 24DC/2X21 Series Relay, DPDT Contact Configuration, 24V DC Coil Voltage - 2903660


This relay is a plug-in device designed for automation and control applications operating at a coil voltage of 24V DC and features a double-pole double-throw (DPDT) configuration. Compactly designed with dimensions of 21.2x27.5x35.6mm, this PCB mount relay is equipped with power contacts for dependable switching in various environments.

Features & Benefits


• Operates within a temperature range of -40 to +70°C for flexibility

• Offers a mechanical life of approximately 20 million cycles for longevity

• Provides a maximum switching voltage of 250V AC/DC for diverse applications

• Incorporates a freewheeling diode for circuit protection

• Features a yellow LED status display for real-time operation feedback

• Utilises AgNi contact material for enhanced conductivity and durability

Applications


• Suitable for requiring consistent control in industrial settings

• Employed in machinery for automation and safety interlocks

• Utilised in control panels for electrical switching tasks

• Applicable in power distribution and management systems

Is it suitable for harsh environments?


Yes, it meets IEC standards for operation in corrosive environments.

Can it handle high inrush currents?


Yes, it supports up to 30A for short durations.

Will it function with a different input voltage?


No, it operates optimally within the specified 24V DC range.

What type of contacts does it have?


It features two changeover contacts for flexible switching options.

Each (In a Pack of 10)
$9.085
Each
$21.24
Each
$37.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy