Finder PCB Relay, 24V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 164-151
- Distrelec Article No.:
- 137-44-379
- Mfr. Part No.:
- 41.52.9.024.0010
- Brand:
- Finder
Get a bulk buy discount
Add 25 more to save $4.25
View bulk pricing optionsSubtotal (1 unit)*
$20.98
(exc. GST)
$23.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $20.98 | - |
| 25 - 49 | $20.81 | $4.25 |
| 50 - 99 | $20.40 | $29.00 |
| 100 - 249 | $19.90 | $108.00 |
| 250 + | $19.39 | $397.50 |
*price indicative
- RS Stock No.:
- 164-151
- Distrelec Article No.:
- 137-44-379
- Mfr. Part No.:
- 41.52.9.024.0010
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | 41 | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching Power | 2kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.4kΩ | |
| Width | 12.5mm | |
| Standards/Approvals | RoHS | |
| Length | 29mm | |
| Coil Power | 650mW | |
| Height | 15.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series 41 | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching Power 2kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.4kΩ | ||
Width 12.5mm | ||
Standards/Approvals RoHS | ||
Length 29mm | ||
Coil Power 650mW | ||
Height 15.7mm | ||
Contact Material Silver Alloy | ||
Finder Series 41 Power Relay, DPDT Contact Configuration, 24V DC Coil Voltage - 41.52.9.024.0010
This power relay is designed for automation and control systems. With a dual pole double throw (DPDT) configuration, it offers flexible circuit control. Its compact design enables efficient integration into printed circuit boards (PCBs) while maintaining performance across various environments. The relay operates on a 24 V DC coil voltage, making it suitable for commercial and industrial use.
Features & Benefits
• Utilises silver alloy contacts for enhanced conductivity
• Supports a maximum switching power of 2 kVA
• Designed for PCB mounting with through-hole terminals
• Operates within a temperature range of -40°C to +85°C
• Achieves a switching current of 8A
• Offers a coil resistance of 1440Ω, optimising power consumption
Applications
• Used in building automation for improved control
• Implemented in industrial robots for consistent operation
• Suitable for timers and lighting control systems
• Facilitates operation in vending machines
• Ideal for door and gate opening mechanisms
What are the advantages of using this relay in my projects?
It offers dependable performance and flexible circuit control options, enhancing project efficiency.
How is it mounted on a PCB?
It features through-hole terminals for straightforward integration.
What type of load can it handle?
It supports resistive and inductive loads, making it adaptable for various applications.
Is it suitable for outdoor applications?
Yes, it operates effectively within a wide temperature range, accommodating diverse environmental conditions.
How do I ensure proper installation?
Follow the specified terminal connections and ensure compatibility with circuit requirements.
Related links
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Relay 8A Switching Current, 2 CO
- Finder PCB Relay 10A Switching Current, DPDT
- Relpol PCB Power Relay 8A Switching Current, DPDT
- Schneider Electric PCB Power Relay 8A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 8A Switching Current, DPDT
