Phoenix Contact PCB Relay, 24V ac Coil, 5mA Switching Current, 4PDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
794-3828
Mfr. Part No.:
2903686
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay

Coil Voltage

24V ac

Contact Configuration

4PDT

Mount Type

PCB

Series

REL-IR4/L- 24AC/4X21

Terminal Type

Plug-In

Switching Current

5mA

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Switching Power

0.12W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Coil Resistance

158Ω

Coil Power

144W

Length

21.2mm

Standards/Approvals

IEC, DIN

Width

21.2mm

Height

27.5mm

Contact Material

Silver Alloy

COO (Country of Origin):
PL

Phoenix Contact REL-IR4/L- 24AC/4X21 Series Relay, 4PDT Contact Configuration, 24V AC Coil Voltage - 2903686


This plug-in industrial relay is designed for a variety of power applications. Measuring 21.2x27.5x35.6mm, this 4PDT relay operates at a coil voltage of 24V AC and supports a maximum switching voltage of 250V AC/DC. It utilises robust AgNi contact material, enhancing durability in diverse electrical environments.

Features & Benefits


• High mechanical relay life of 20 million cycles for extended use

• 4 changeover contacts support various switching configurations

• Nominal input voltage of 24V AC optimises power usage

• Operable in an ambient temperature range from -40 to +55°C, suitable for harsh conditions

• Compact PCB mount design facilitates installation in confined spaces

• Complies with IEC 60664 for basic insulation and overvoltage protection

Applications


• Used in automation systems for effective control

• Ideal for switching power supplies in electronic circuits

• Commonly applied in relay-based safety

• Suitable for interfacing between sensors and actuators

Can it operate within a wide temperature range?


Yes, it functions between -40°C and +55°C.

Is it reliable under harsh environmental conditions?


Yes, it employs robust materials and adheres to applicable standards.

Will it provide sufficient contact configuration?


Yes, it includes 4 versatile changeover contacts.

Can the relay be used in PCB applications?


Yes, its design is specifically suited for PCB mounting needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy